AZ431LANTR-G1 | |
---|---|
DigiKey Part Number | AZ431LANTR-G1DITR-ND - Tape & Reel (TR) AZ431LANTR-G1DICT-ND - Cut Tape (CT) AZ431LANTR-G1DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AZ431LANTR-G1 |
Description | IC VREF SHUNT ADJ 0.5% SOT23 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 1.24V 18 VV ±0.5% 100 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | AZ431LANTR-G1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 1.24V | |
Voltage - Output (Max) | 18 V | |
Current - Output | 100 mA | |
Tolerance | ±0.5% | |
Temperature Coefficient | 20ppm/°C Typical | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 80 µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.91000 | ¥3.91 |
10 | ¥2.93300 | ¥29.33 |
25 | ¥2.64560 | ¥66.14 |
100 | ¥1.82680 | ¥182.68 |
250 | ¥1.53864 | ¥384.66 |
500 | ¥1.25014 | ¥625.07 |
1,000 | ¥0.96161 | ¥961.61 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.86544 | ¥2,596.32 |
6,000 | ¥0.81737 | ¥4,904.22 |
15,000 | ¥0.74525 | ¥11,178.75 |
30,000 | ¥0.69717 | ¥20,915.10 |
75,000 | ¥0.62505 | ¥46,878.75 |