AZV321KTR-G1 | |
---|---|
DigiKey Part Number | AZV321KTR-G1DITR-ND - Tape & Reel (TR) AZV321KTR-G1DICT-ND - Cut Tape (CT) AZV321KTR-G1DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AZV321KTR-G1 |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Customer Reference | |
Detailed Description | General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 250 nA | |
Voltage - Input Offset | 1.7 mV | |
Current - Supply | 130µA | |
Current - Output / Channel | 160 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.76000 | ¥4.76 |
10 | ¥2.96400 | ¥29.64 |
25 | ¥2.45960 | ¥61.49 |
100 | ¥1.88980 | ¥188.98 |
250 | ¥1.60840 | ¥402.10 |
500 | ¥1.43536 | ¥717.68 |
1,000 | ¥1.29078 | ¥1,290.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.74501 | ¥2,235.03 |