TPS259474ARPWR | |
---|---|
DigiKey Part Number | 296-TPS259474ARPWRTR-ND - Tape & Reel (TR) 296-TPS259474ARPWRCT-ND - Cut Tape (CT) 296-TPS259474ARPWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS259474ARPWR |
Description | IC ELECTRONIC FUSE 10VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Electronic Fuse Regulator 5.5A 10-VQFN-HR (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TPS259474ARPWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Electronic Fuse | |
Sensing Method | - | |
Accuracy | - | |
Voltage - Input | 2.7V ~ 23V | |
Current - Output | 5.5A | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFQFN | |
Supplier Device Package | 10-VQFN-HR (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.28912 | ¥15,867.36 |
6,000 | ¥5.02466 | ¥30,147.96 |
15,000 | ¥4.83576 | ¥72,536.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.07000 | ¥12.07 |
10 | ¥10.76300 | ¥107.63 |
25 | ¥10.21640 | ¥255.41 |
100 | ¥8.39120 | ¥839.12 |
250 | ¥7.84396 | ¥1,960.99 |
500 | ¥6.93204 | ¥3,466.02 |
1,000 | ¥5.47266 | ¥5,472.66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.50000 | ¥12.50 |
10 | ¥11.14500 | ¥111.45 |
25 | ¥10.57880 | ¥264.47 |
100 | ¥8.68910 | ¥868.91 |
250 | ¥8.12240 | ¥2,030.60 |
500 | ¥7.17808 | ¥3,589.04 |
1,000 | ¥5.66691 | ¥5,666.91 |