Varistors, MOVs

Results: 138
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Maximum AC Volts
7.8 V8.5 V10 V11 V11.3 V12.7 V14 V15.6 V17 V18.4 V20 V21.2 V
Maximum DC Volts
11 V12 V14 V16 V18 V22 V24 V26 V30 V31 V33 V38 V
Varistor Voltage (Min)
13.6 V15.3 V16.2 V18 V19.8 V22.5 V24.3 V27 V29.7 V32.4 V35.1 V37.8 V
Varistor Voltage (Typ)
16 V18 V20 V22 V25 V27 V30 V33 V36 V39 V42 V45 V
Varistor Voltage (Max)
18.4 V19.8 V20.7 V22 V24.2 V27.5 V29.7 V33 V36.3 V39.6 V42.9 V46.2 V
Current - Surge
20 A30 A35 A100 A120 A150 A250 A280 A300 A400 A500 A600 A1.2 kA
Energy
0.05J0.1J0.3J0.4J0.5J0.6J0.7J0.8J0.9J1.1J1.3J1.5J
Capacitance @ Frequency
80 pF @ 1 MHz90 pF @ 1 MHz100 pF @ 1 MHz110 pF @ 1 MHz120 pF @ 1 MHz140 pF @ 1 MHz150 pF @ 1 MHz160 pF @ 1 MHz165 pF @ 1 MHz170 pF @ 1 MHz175 pF @ 1 MHz180 pF @ 1 MHz
Package / Case
2-SMD, No Lead0402 (1005 Metric)0603 (1608 Metric)0805 (2012 Metric)1206 (3216 Metric)1210 (3225 Metric)1812 (4532 Metric)2220 (5750 Metric)3225 (8063 Metric)
Stocking Options
Environmental Options
Media
Marketplace Product
138Results
Applied FiltersRemove All

Showing
of 138
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Maximum AC Volts
Maximum DC Volts
Varistor Voltage (Min)
Varistor Voltage (Typ)
Varistor Voltage (Max)
Current - Surge
Energy
Number of Circuits
Capacitance @ Frequency
Operating Temperature
Features
Mounting Type
Package / Case
7,825
In Stock
1 : ¥2.71000
Cut Tape (CT)
4,000 : ¥1.11859
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
18.4 V
26 V
32.4 V
36 V
39.6 V
100 A
0.3J
1
280 pF @ 1 MHz
-55°C ~ 125°C (TA)
-
Surface Mount, MLCV
0805 (2012 Metric)
7,109
In Stock
1 : ¥3.61000
Cut Tape (CT)
4,000 : ¥0.79810
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
21.2 V
30 V
37.8 V
42 V
46.2 V
30 A
0.1J
1
100 pF @ 1 MHz
-55°C ~ 125°C (TA)
-
Surface Mount, MLCV
0603 (1608 Metric)
2,729
In Stock
1 : ¥4.19000
Cut Tape (CT)
4,000 : ¥1.47027
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
17 V
24 V
29.7 V
33 V
36.3 V
100 A
0.3J
1
300 pF @ 1 MHz
-55°C ~ 125°C (TA)
-
Surface Mount, MLCV
0805 (2012 Metric)
2,209
In Stock
1 : ¥4.35000
Cut Tape (CT)
3,000 : ¥1.36488
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
34 V
48 V
55.8 V
62 V
68.2 V
120 A
0.4J
1
240 pF @ 1 MHz
-55°C ~ 125°C (TA)
-
Surface Mount, MLCV
1206 (3216 Metric)
3,105
In Stock
1 : ¥4.93000
Cut Tape (CT)
3,000 : ¥1.79401
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
23.3 V
33 V
40.5 V
45 V
49.5 V
120 A
0.4J
1
400 pF @ 1 MHz
-55°C ~ 125°C (TA)
-
Surface Mount, MLCV
1206 (3216 Metric)
2,710
In Stock
1 : ¥5.09000
Cut Tape (CT)
3,000 : ¥1.79401
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
45 V
60 V
68.4 V
76 V
83.6 V
120 A
0.4J
1
180 pF @ 1 MHz
-55°C ~ 125°C (TA)
-
Surface Mount, MLCV
1206 (3216 Metric)
2,973
In Stock
1 : ¥2.96000
Cut Tape (CT)
3,000 : ¥1.36488
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
21.2 V
30 V
37.8 V
42 V
46.2 V
120 A
0.4J
1
450 pF @ 1 MHz
-55°C ~ 125°C (TA)
-
Surface Mount, MLCV
1206 (3216 Metric)
14,865
In Stock
1 : ¥3.28000
Cut Tape (CT)
3,000 : ¥1.32566
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
12.7 V
18 V
22.5 V
25 V
27.5 V
150 A
0.4J
1
700 pF @ 1 MHz
-55°C ~ 125°C (TA)
-
Surface Mount, MLCV
1206 (3216 Metric)
3,972
In Stock
1 : ¥3.53000
Cut Tape (CT)
4,000 : ¥1.11859
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
11.3 V
16 V
19.8 V
22 V
24.2 V
120 A
0.3J
1
380 pF @ 1 MHz
-55°C ~ 125°C (TA)
-
Surface Mount, MLCV
0805 (2012 Metric)
3,890
In Stock
1 : ¥3.53000
Cut Tape (CT)
4,000 : ¥1.11859
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
10 V
14 V
18 V
20 V
22 V
120 A
0.3J
1
400 pF @ 1 MHz
-55°C ~ 125°C (TA)
-
Surface Mount, MLCV
0805 (2012 Metric)
3,522
In Stock
1 : ¥3.53000
Cut Tape (CT)
4,000 : ¥1.11859
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
12.7 V
18 V
22.5 V
25 V
27.5 V
100 A
0.3J
1
360 pF @ 1 MHz
-55°C ~ 125°C (TA)
-
Surface Mount, MLCV
0805 (2012 Metric)
1,976
In Stock
1 : ¥3.53000
Cut Tape (CT)
4,000 : ¥1.11859
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
8.5 V
12 V
15.3 V
18 V
20.7 V
120 A
0.3J
1
420 pF @ 1 MHz
-55°C ~ 125°C (TA)
-
Surface Mount, MLCV
0805 (2012 Metric)
6,383
In Stock
1 : ¥4.10000
Cut Tape (CT)
4,000 : ¥0.84151
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
27 V
38 V
45.9 V
51 V
56.1 V
35 A
0.1J
1
110 pF @ 1 MHz
-55°C ~ 125°C (TA)
-
Surface Mount, MLCV
0805 (2012 Metric)
3,888
In Stock
1 : ¥4.10000
Cut Tape (CT)
4,000 : ¥0.53510
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
11.3 V
16 V
19.8 V
22 V
24.2 V
30 A
0.1J
1
180 pF @ 1 MHz
-55°C ~ 125°C (TA)
-
Surface Mount, MLCV
0603 (1608 Metric)
3,875
In Stock
1 : ¥4.10000
Cut Tape (CT)
4,000 : ¥0.53510
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
15.6 V
22 V
27 V
30 V
33 V
30 A
0.1J
1
150 pF @ 1 MHz
-55°C ~ 125°C (TA)
-
Surface Mount, MLCV
0603 (1608 Metric)
3,676
In Stock
1 : ¥4.10000
Cut Tape (CT)
4,000 : ¥0.53510
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
12.7 V
18 V
22.5 V
25 V
27.5 V
30 A
0.1J
1
170 pF @ 1 MHz
-55°C ~ 125°C (TA)
-
Surface Mount, MLCV
0603 (1608 Metric)
3,977
In Stock
1 : ¥4.19000
Cut Tape (CT)
4,000 : ¥1.20186
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
8.5 V
12 V
15.3 V
18 V
20.7 V
35 A
0.1J
1
220 pF @ 1 MHz
-55°C ~ 125°C (TA)
-
Surface Mount, MLCV
0805 (2012 Metric)
2,343
In Stock
1 : ¥4.35000
Cut Tape (CT)
3,000 : ¥1.36488
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
10 V
14 V
18 V
20 V
22 V
150 A
0.4J
1
800 pF @ 1 MHz
-55°C ~ 125°C (TA)
-
Surface Mount, MLCV
1206 (3216 Metric)
2,159
In Stock
1 : ¥4.35000
Cut Tape (CT)
3,000 : ¥1.79401
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
11.3 V
16 V
19.8 V
22 V
24.2 V
150 A
0.4J
1
750 pF @ 1 MHz
-55°C ~ 125°C (TA)
-
Surface Mount, MLCV
1206 (3216 Metric)
7,012
In Stock
1 : ¥4.93000
Cut Tape (CT)
3,000 : ¥1.33409
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
27 V
38 V
45.9 V
51 V
56.1 V
120 A
0.4J
1
310 pF @ 1 MHz
-55°C ~ 125°C (TA)
-
Surface Mount, MLCV
1206 (3216 Metric)
3,290
In Stock
1 : ¥4.93000
Cut Tape (CT)
3,000 : ¥1.31839
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
40 V
56 V
64.8 V
72 V
79.2 V
120 A
0.4J
1
200 pF @ 1 MHz
-55°C ~ 125°C (TA)
-
Surface Mount, MLCV
1206 (3216 Metric)
3,000
In Stock
1 : ¥5.09000
Cut Tape (CT)
3,000 : ¥1.79401
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
8.5 V
12 V
15.3 V
18 V
20.7 V
150 A
0.4J
1
850 pF @ 1 MHz
-55°C ~ 125°C (TA)
-
Surface Mount, MLCV
1206 (3216 Metric)
2,982
In Stock
1 : ¥5.83000
Cut Tape (CT)
3,000 : ¥3.29418
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
15.6 V
22 V
27 V
30 V
33 V
600 A
2.5J
1
3500 pF @ 1 MHz
-55°C ~ 125°C (TA)
-
Surface Mount, MLCV
2220 (5750 Metric)
2,995
In Stock
1 : ¥6.16000
Cut Tape (CT)
3,000 : ¥3.29418
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
48 V
68 V
77.4 V
86 V
94.6 V
600 A
2.5J
1
700 pF @ 1 MHz
-55°C ~ 125°C (TA)
-
Surface Mount, MLCV
2220 (5750 Metric)
2,975
In Stock
1 : ¥6.32000
Cut Tape (CT)
3,000 : ¥2.29875
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
21.2 V
30 V
37.8 V
42 V
46.2 V
280 A
1.5J
1
800 pF @ 1 MHz
-55°C ~ 125°C (TA)
-
Surface Mount, MLCV
1210 (3225 Metric)
Showing
of 138

Varistors, MOVs


Transient voltage suppression (TVS) products based on Metal Oxide Varistor (MOV) technology are used to protect electrical and electronic devices against excess voltage hazards, such as may be caused by lighting induced transients, static electricity, or similar hazards. Their relatively high parasitic capacitance limits their application to low frequency circuits such as AC utility power inputs, in which application they excel due to their comparably high power dissipation capability and clamping behavior, which allows continued operation of protected devices without need of a reset process following a protection event, as is common with crowbar protection mechanisms.