MLVC08V018C360 | |
---|---|
DigiKey Part Number | 283-MLVC08V018C360TR-ND - Tape & Reel (TR) 283-MLVC08V018C360CT-ND - Cut Tape (CT) 283-MLVC08V018C360DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLVC08V018C360 |
Description | VARISTOR 25V 100A 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 25 V 100 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 12.7 V | |
Maximum DC Volts | 18 V | |
Varistor Voltage (Min) | 22.5 V | |
Varistor Voltage (Typ) | 25 V | |
Varistor Voltage (Max) | 27.5 V | |
Current - Surge | 100 A | |
Energy | 0.3J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 360 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0805 (2012 Metric) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥3.03800 | ¥30.38 |
25 | ¥2.83400 | ¥70.85 |
100 | ¥2.26580 | ¥226.58 |
250 | ¥2.10428 | ¥526.07 |
500 | ¥1.78048 | ¥890.24 |
1,000 | ¥1.37583 | ¥1,375.83 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.11855 | ¥4,474.20 |