![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/129/767/LA-ZA_series-20mm_tmb.jpg)
MLVC08
Circuit Protection | Varistors, MOVs
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
MLVC08V026C280 VARISTOR 36V 100A 0805 | VARISTOR 36V 100A 0805 | 7,825 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
MLVC08V024C300 VARISTOR 33V 100A 0805 | VARISTOR 33V 100A 0805 | 2,729 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
MLVC08V016C380 VARISTOR 22V 120A 0805 | VARISTOR 22V 120A 0805 | 3,972 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
MLVC08V014C400 VARISTOR 20V 120A 0805 | VARISTOR 20V 120A 0805 | 3,890 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
MLVC08V018C360 VARISTOR 25V 100A 0805 | VARISTOR 25V 100A 0805 | 3,522 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
MLVC08V012C420 VARISTOR 18V 120A 0805 | VARISTOR 18V 120A 0805 | 1,976 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
MLVC08V038C110 VARISTOR 51V 35A 0805 | VARISTOR 51V 35A 0805 | 6,383 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
MLVC08V012C220 VARISTOR 18V 35A 0805 | VARISTOR 18V 35A 0805 | 3,977 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
MLVC08V048C080 VARISTOR 62V 35A 0805 | VARISTOR 62V 35A 0805 | 4,335 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
MLVC08V033C230 VARISTOR 45V 35A 0805 | VARISTOR 45V 35A 0805 | 4,000 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
MLVC08V042C100 VARISTOR 56V 35A 0805 | VARISTOR 56V 35A 0805 | 3,932 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
MLVC08V030C260 VARISTOR 42V 100A 0805 | VARISTOR 42V 100A 0805 | 0 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
MLVC08V022C175 VARISTOR 30V 35A 0805 | VARISTOR 30V 35A 0805 | 0 | Tape & Reel (TR) | - | |
MLVC08V024C170 VARISTOR 33V 35A 0805 | VARISTOR 33V 35A 0805 | 0 | Tape & Reel (TR) | - | |
MLVC08V030C150 VARISTOR 42V 35A 0805 | VARISTOR 42V 35A 0805 | 0 | Tape & Reel (TR) | - |