Varistors, MOVs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Maximum AC Volts | Maximum DC Volts | Varistor Voltage (Min) | Varistor Voltage (Typ) | Varistor Voltage (Max) | Current - Surge | Energy | Number of Circuits | Capacitance @ Frequency | Operating Temperature | Features | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,825 In Stock | 1 : ¥2.71000 Cut Tape (CT) 4,000 : ¥1.11859 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 18.4 V | 26 V | 32.4 V | 36 V | 39.6 V | 100 A | 0.3J | 1 | 280 pF @ 1 MHz | -55°C ~ 125°C (TA) | - | Surface Mount, MLCV | 0805 (2012 Metric) | |||
2,729 In Stock | 1 : ¥4.19000 Cut Tape (CT) 4,000 : ¥1.47027 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 17 V | 24 V | 29.7 V | 33 V | 36.3 V | 100 A | 0.3J | 1 | 300 pF @ 1 MHz | -55°C ~ 125°C (TA) | - | Surface Mount, MLCV | 0805 (2012 Metric) | |||
3,972 In Stock | 1 : ¥3.53000 Cut Tape (CT) 4,000 : ¥1.11859 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 11.3 V | 16 V | 19.8 V | 22 V | 24.2 V | 120 A | 0.3J | 1 | 380 pF @ 1 MHz | -55°C ~ 125°C (TA) | - | Surface Mount, MLCV | 0805 (2012 Metric) | |||
3,890 In Stock | 1 : ¥3.53000 Cut Tape (CT) 4,000 : ¥1.11859 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 10 V | 14 V | 18 V | 20 V | 22 V | 120 A | 0.3J | 1 | 400 pF @ 1 MHz | -55°C ~ 125°C (TA) | - | Surface Mount, MLCV | 0805 (2012 Metric) | |||
3,522 In Stock | 1 : ¥3.53000 Cut Tape (CT) 4,000 : ¥1.11859 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 12.7 V | 18 V | 22.5 V | 25 V | 27.5 V | 100 A | 0.3J | 1 | 360 pF @ 1 MHz | -55°C ~ 125°C (TA) | - | Surface Mount, MLCV | 0805 (2012 Metric) | |||
1,976 In Stock | 1 : ¥3.53000 Cut Tape (CT) 4,000 : ¥1.11859 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 8.5 V | 12 V | 15.3 V | 18 V | 20.7 V | 120 A | 0.3J | 1 | 420 pF @ 1 MHz | -55°C ~ 125°C (TA) | - | Surface Mount, MLCV | 0805 (2012 Metric) | |||
6,383 In Stock | 1 : ¥4.10000 Cut Tape (CT) 4,000 : ¥0.84151 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 27 V | 38 V | 45.9 V | 51 V | 56.1 V | 35 A | 0.1J | 1 | 110 pF @ 1 MHz | -55°C ~ 125°C (TA) | - | Surface Mount, MLCV | 0805 (2012 Metric) | |||
3,977 In Stock | 1 : ¥4.19000 Cut Tape (CT) 4,000 : ¥1.20186 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 8.5 V | 12 V | 15.3 V | 18 V | 20.7 V | 35 A | 0.1J | 1 | 220 pF @ 1 MHz | -55°C ~ 125°C (TA) | - | Surface Mount, MLCV | 0805 (2012 Metric) | |||
4,335 In Stock | 1 : ¥4.19000 Cut Tape (CT) 4,000 : ¥1.20186 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 34 V | 48 V | 55.8 V | 62 V | 68.2 V | 35 A | 0.1J | 1 | 80 pF @ 1 MHz | -55°C ~ 125°C (TA) | - | Surface Mount, MLCV | 0805 (2012 Metric) | |||
4,000 In Stock | 1 : ¥4.19000 Cut Tape (CT) 4,000 : ¥1.47027 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 23.3 V | 33 V | 40.5 V | 45 V | 49.5 V | 35 A | 0.3J | 1 | 230 pF @ 1 MHz | -55°C ~ 125°C (TA) | - | Surface Mount, MLCV | 0805 (2012 Metric) | |||
3,932 In Stock | 1 : ¥4.19000 Cut Tape (CT) 4,000 : ¥0.85895 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 30 V | 42 V | 50.4 V | 56 V | 61.6 V | 35 A | 0.1J | 1 | 100 pF @ 1 MHz | -55°C ~ 125°C (TA) | - | Surface Mount, MLCV | 0805 (2012 Metric) | |||
0 In Stock Check Lead Time | 1 : ¥4.19000 Cut Tape (CT) 4,000 : ¥1.47027 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 21.2 V | 30 V | 37.8 V | 42 V | 46.2 V | 100 A | 0.3J | 1 | 260 pF @ 1 MHz | -55°C ~ 125°C (TA) | - | Surface Mount, MLCV | 0805 (2012 Metric) | |||
0 In Stock Check Lead Time | 4,000 : ¥1.20186 Tape & Reel (TR) | Tape & Reel (TR) | Active | 15.6 V | 22 V | 27 V | 30 V | 33 V | 35 A | 0.1J | 1 | 175 pF @ 1 MHz | -55°C ~ 125°C (TA) | - | Surface Mount, MLCV | 0805 (2012 Metric) | |||
0 In Stock Check Lead Time | 4,000 : ¥1.20186 Tape & Reel (TR) | Tape & Reel (TR) | Active | 17 V | 24 V | 29.7 V | 33 V | 36.3 V | 35 A | 0.1J | 1 | 170 pF @ 1 MHz | -55°C ~ 125°C (TA) | - | Surface Mount, MLCV | 0805 (2012 Metric) | |||
0 In Stock Check Lead Time | 4,000 : ¥1.20186 Tape & Reel (TR) | Tape & Reel (TR) | Active | 21.2 V | 30 V | 37.8 V | 42 V | 46.2 V | 35 A | 0.1J | 1 | 150 pF @ 1 MHz | -55°C ~ 125°C (TA) | - | Surface Mount, MLCV | 0805 (2012 Metric) | |||
0 In Stock Check Lead Time | 4,000 : ¥1.20186 Tape & Reel (TR) | Tape & Reel (TR) | Active | 18.4 V | 26 V | 32.4 V | 36 V | 39.6 V | 35 A | 0.1J | 1 | 165 pF @ 1 MHz | -55°C ~ 125°C (TA) | - | Surface Mount, MLCV | 0805 (2012 Metric) | |||
0 In Stock Check Lead Time | 4,000 : ¥1.20186 Tape & Reel (TR) | Tape & Reel (TR) | Active | 11.3 V | 16 V | 19.8 V | 22 V | 24.2 V | 35 A | 0.1J | 1 | 190 pF @ 1 MHz | -55°C ~ 125°C (TA) | - | Surface Mount, MLCV | 0805 (2012 Metric) | |||
0 In Stock Check Lead Time | 4,000 : ¥1.20186 Tape & Reel (TR) | Tape & Reel (TR) | Active | 23.3 V | 33 V | 40.5 V | 45 V | 49.5 V | 35 A | 0.1J | 1 | 120 pF @ 1 MHz | -55°C ~ 125°C (TA) | - | Surface Mount, MLCV | 0805 (2012 Metric) | |||
0 In Stock Check Lead Time | 4,000 : ¥1.20186 Tape & Reel (TR) | Tape & Reel (TR) | Active | 10 V | 14 V | 18 V | 20 V | 22 V | 35 A | 0.1J | 1 | 200 pF @ 1 MHz | -55°C ~ 125°C (TA) | - | Surface Mount, MLCV | 0805 (2012 Metric) | |||
0 In Stock Check Lead Time | 4,000 : ¥1.47027 Tape & Reel (TR) | Tape & Reel (TR) | Active | 15.6 V | 22 V | 27 V | 30 V | 33 V | 100 A | 0.3J | 1 | 320 pF @ 1 MHz | -55°C ~ 125°C (TA) | - | Surface Mount, MLCV | 0805 (2012 Metric) | |||
0 In Stock Check Lead Time | 1 : ¥4.02000 Cut Tape (CT) 4,000 : ¥1.20186 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 12.7 V | 18 V | 22.5 V | 25 V | 27.5 V | 35 A | 0.1J | 1 | 180 pF @ 1 MHz | -55°C ~ 125°C (TA) | - | Surface Mount, MLCV | 0805 (2012 Metric) |