MLVC08V042C100 | |
---|---|
DigiKey Part Number | 283-MLVC08V042C100TR-ND - Tape & Reel (TR) 283-MLVC08V042C100CT-ND - Cut Tape (CT) 283-MLVC08V042C100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLVC08V042C100 |
Description | VARISTOR 56V 35A 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 56 V 35 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 30 V | |
Maximum DC Volts | 42 V | |
Varistor Voltage (Min) | 50.4 V | |
Varistor Voltage (Typ) | 56 V | |
Varistor Voltage (Max) | 61.6 V | |
Current - Surge | 35 A | |
Energy | 0.1J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 100 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0805 (2012 Metric) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.19000 | ¥4.19 |
10 | ¥3.42300 | ¥34.23 |
25 | ¥3.13280 | ¥78.32 |
100 | ¥2.33070 | ¥233.07 |
250 | ¥2.11216 | ¥528.04 |
500 | ¥1.74814 | ¥874.07 |
1,000 | ¥1.31106 | ¥1,311.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.86200 | ¥3,448.00 |