MLVC12V060C180 | |
---|---|
DigiKey Part Number | 283-MLVC12V060C180TR-ND - Tape & Reel (TR) 283-MLVC12V060C180CT-ND - Cut Tape (CT) 283-MLVC12V060C180DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLVC12V060C180 |
Description | VARISTOR 76V 120A 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 76 V 120 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 45 V | |
Maximum DC Volts | 60 V | |
Varistor Voltage (Min) | 68.4 V | |
Varistor Voltage (Typ) | 76 V | |
Varistor Voltage (Max) | 83.6 V | |
Current - Surge | 120 A | |
Energy | 0.4J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 180 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 1206 (3216 Metric) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.09000 | ¥5.09 |
10 | ¥4.34300 | ¥43.43 |
25 | ¥4.05240 | ¥101.31 |
100 | ¥3.24030 | ¥324.03 |
250 | ¥3.00928 | ¥752.32 |
500 | ¥2.54626 | ¥1,273.13 |
1,000 | ¥1.96757 | ¥1,967.57 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.79394 | ¥5,381.82 |
6,000 | ¥1.67820 | ¥10,069.20 |
15,000 | ¥1.56246 | ¥23,436.90 |
30,000 | ¥1.48144 | ¥44,443.20 |