MLVC12V056C200 | |
---|---|
DigiKey Part Number | 283-MLVC12V056C200TR-ND - Tape & Reel (TR) 283-MLVC12V056C200CT-ND - Cut Tape (CT) 283-MLVC12V056C200DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLVC12V056C200 |
Description | VARISTOR 72V 120A 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 72 V 120 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 40 V | |
Maximum DC Volts | 56 V | |
Varistor Voltage (Min) | 64.8 V | |
Varistor Voltage (Typ) | 72 V | |
Varistor Voltage (Max) | 79.2 V | |
Current - Surge | 120 A | |
Energy | 0.4J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 200 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 1206 (3216 Metric) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.93000 | ¥4.93 |
10 | ¥4.19500 | ¥41.95 |
25 | ¥3.91440 | ¥97.86 |
100 | ¥3.13030 | ¥313.03 |
250 | ¥2.90684 | ¥726.71 |
500 | ¥2.45956 | ¥1,229.78 |
1,000 | ¥1.90050 | ¥1,900.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.31834 | ¥3,955.02 |