MLVC12V018C700 | |
---|---|
DigiKey Part Number | 283-MLVC12V018C700TR-ND - Tape & Reel (TR) 283-MLVC12V018C700CT-ND - Cut Tape (CT) 283-MLVC12V018C700DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLVC12V018C700 |
Description | VARISTOR 25V 150A 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 25 V 150 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 12.7 V | |
Maximum DC Volts | 18 V | |
Varistor Voltage (Min) | 22.5 V | |
Varistor Voltage (Typ) | 25 V | |
Varistor Voltage (Max) | 27.5 V | |
Current - Surge | 150 A | |
Energy | 0.4J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 700 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 1206 (3216 Metric) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.28000 | ¥3.28 |
10 | ¥2.82400 | ¥28.24 |
25 | ¥2.63680 | ¥65.92 |
100 | ¥2.10820 | ¥210.82 |
250 | ¥1.95780 | ¥489.45 |
500 | ¥1.65652 | ¥828.26 |
1,000 | ¥1.32567 | ¥1,325.67 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.32562 | ¥3,976.86 |