MLVC22V022C3500 | |
---|---|
DigiKey Part Number | 283-MLVC22V022C3500TR-ND - Tape & Reel (TR) 283-MLVC22V022C3500CT-ND - Cut Tape (CT) 283-MLVC22V022C3500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLVC22V022C3500 |
Description | VARISTOR 30V 600A 2220 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 30 V 600 A Varistor 1 Circuit Surface Mount, MLCV 2220 (5750 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 15.6 V | |
Maximum DC Volts | 22 V | |
Varistor Voltage (Min) | 27 V | |
Varistor Voltage (Typ) | 30 V | |
Varistor Voltage (Max) | 33 V | |
Current - Surge | 600 A | |
Energy | 2.5J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 3500 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 2220 (5750 Metric) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.83000 | ¥5.83 |
10 | ¥5.17200 | ¥51.72 |
25 | ¥4.91280 | ¥122.82 |
100 | ¥4.03510 | ¥403.51 |
250 | ¥3.77224 | ¥943.06 |
500 | ¥3.33350 | ¥1,666.75 |
1,000 | ¥3.08894 | ¥3,088.94 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.29418 | ¥9,882.54 |