![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/129/767/LA-ZA_series-20mm_tmb.jpg)
MLVC22
Circuit Protection | Varistors, MOVs
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
MLVC22V022C3500 VARISTOR 30V 600A 2220 | VARISTOR 30V 600A 2220 | 2,982 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
MLVC22V068C700 VARISTOR 86V 600A 2220 | VARISTOR 86V 600A 2220 | 2,995 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
MLVC22V033C2000 VARISTOR 45V 600A 2220 | VARISTOR 45V 600A 2220 | 5,815 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
MLVC22V038C1800 VARISTOR 51V 600A 2220 | VARISTOR 51V 600A 2220 | 2,962 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
MLVC22V056C1000 VARISTOR 72V 600A 2220 | VARISTOR 72V 600A 2220 | 2,788 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
MLVC22V018C4000 VARISTOR 25V 600A 2220 | VARISTOR 25V 600A 2220 | 1,975 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
MLVC22V030C2200 VARISTOR 42V 600A 2220 | VARISTOR 42V 600A 2220 | 484 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
MLVC22V048C1400 VARISTOR 62V 600A 2220 | VARISTOR 62V 600A 2220 | 0 | Tape & Reel (TR) | - | |
MLVC22V026C2500 VARISTOR 36V 600A 2220 | VARISTOR 36V 600A 2220 | 0 | Tape & Reel (TR) | - | |
MLVC22V042C1600 VARISTOR 56V 600A 2220 | VARISTOR 56V 600A 2220 | 0 | Tape & Reel (TR) | - | |
MLVC22V024C3000 VARISTOR 33V 600A 2220 | VARISTOR 33V 600A 2220 | 0 | Tape & Reel (TR) | - | |
MLVC22V060C800 VARISTOR 76V 600A 2220 | VARISTOR 76V 600A 2220 | 0 | Tape & Reel (TR) | - |