MLVC22V038C1800 | |
---|---|
DigiKey Part Number | 283-MLVC22V038C1800TR-ND - Tape & Reel (TR) 283-MLVC22V038C1800CT-ND - Cut Tape (CT) 283-MLVC22V038C1800DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLVC22V038C1800 |
Description | VARISTOR 51V 600A 2220 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 51 V 600 A Varistor 1 Circuit Surface Mount, MLCV 2220 (5750 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 27 V | |
Maximum DC Volts | 38 V | |
Varistor Voltage (Min) | 45.9 V | |
Varistor Voltage (Typ) | 51 V | |
Varistor Voltage (Max) | 56.1 V | |
Current - Surge | 600 A | |
Energy | 2.5J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 1800 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 2220 (5750 Metric) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.62000 | ¥8.62 |
10 | ¥7.72500 | ¥77.25 |
25 | ¥7.33280 | ¥183.32 |
100 | ¥6.02440 | ¥602.44 |
250 | ¥5.63160 | ¥1,407.90 |
500 | ¥4.97694 | ¥2,488.47 |
1,000 | ¥3.92913 | ¥3,929.13 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.29418 | ¥9,882.54 |