MLVC12V012C850 | |
---|---|
DigiKey Part Number | 283-MLVC12V012C850TR-ND - Tape & Reel (TR) 283-MLVC12V012C850CT-ND - Cut Tape (CT) 283-MLVC12V012C850DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLVC12V012C850 |
Description | VARISTOR 18V 150A 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 18 V 150 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 8.5 V | |
Maximum DC Volts | 12 V | |
Varistor Voltage (Min) | 15.3 V | |
Varistor Voltage (Typ) | 18 V | |
Varistor Voltage (Max) | 20.7 V | |
Current - Surge | 150 A | |
Energy | 0.4J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 850 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 1206 (3216 Metric) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.09000 | ¥5.09 |
10 | ¥4.34300 | ¥43.43 |
25 | ¥4.05240 | ¥101.31 |
100 | ¥3.24040 | ¥324.04 |
250 | ¥3.00940 | ¥752.35 |
500 | ¥2.54636 | ¥1,273.18 |
1,000 | ¥1.96764 | ¥1,967.64 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.79401 | ¥5,382.03 |
6,000 | ¥1.67826 | ¥10,069.56 |
15,000 | ¥1.56251 | ¥23,437.65 |
30,000 | ¥1.48149 | ¥44,444.70 |