MAX3395EETC+T | |
---|---|
DigiKey Part Number | MAX3395EETC+TTR-ND - Tape & Reel (TR) MAX3395EETC+TCT-ND - Cut Tape (CT) MAX3395EETC+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX3395EETC+T |
Description | IC TRANSLTR BIDIRECTIONAL 12TQFN |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 4 Channel 6Mbps 12-TQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MAX3395EETC+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 4 | |
Voltage - VCCA | 1.2 V ~ 5.5 V | |
Voltage - VCCB | 1.65 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Open Drain, Push-Pull, Tri-State | |
Data Rate | 6Mbps | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | Auto-Direction Sensing, Power Supply Decoupling, Thermal-Shutdown Protection | |
Mounting Type | Surface Mount | |
Package / Case | 12-WQFN Exposed Pad | |
Supplier Device Package | 12-TQFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥85.01000 | ¥85.01 |
10 | ¥76.79100 | ¥767.91 |
25 | ¥73.22280 | ¥1,830.57 |
100 | ¥63.57890 | ¥6,357.89 |
250 | ¥60.72180 | ¥15,180.45 |
500 | ¥55.36400 | ¥27,682.00 |
1,000 | ¥48.22026 | ¥48,220.26 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥46.43432 | ¥116,085.80 |