NTS0104BQ-Q100X | |
---|---|
DigiKey Part Number | 568-12382-2-ND - Tape & Reel (TR) 568-12382-1-ND - Cut Tape (CT) 568-12382-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTS0104BQ-Q100X |
Description | IC TRANSLATOR BIDIR 14DHVQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 4 Channel 50Mbps 14-DHVQFN (2.5x3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 4 | |
Voltage - VCCA | 1.65 V ~ 3.6 V | |
Voltage - VCCB | 2.3 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Open Drain, Push-Pull | |
Data Rate | 50Mbps | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Features | Auto-Direction Sensing | |
Mounting Type | Surface Mount | |
Package / Case | 14-VFQFN Exposed Pad | |
Supplier Device Package | 14-DHVQFN (2.5x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.14000 | ¥13.14 |
10 | ¥11.74800 | ¥117.48 |
25 | ¥11.15200 | ¥278.80 |
100 | ¥9.16210 | ¥916.21 |
250 | ¥8.56448 | ¥2,141.12 |
500 | ¥7.56846 | ¥3,784.23 |
1,000 | ¥5.97518 | ¥5,975.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.57681 | ¥16,730.43 |
6,000 | ¥5.29797 | ¥31,787.82 |
15,000 | ¥5.09879 | ¥76,481.85 |