NCV8718BMT500TBG | |
---|---|
DigiKey Part Number | 488-NCV8718BMT500TBGTR-ND - Tape & Reel (TR) 488-NCV8718BMT500TBGCT-ND - Cut Tape (CT) 488-NCV8718BMT500TBGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV8718BMT500TBG |
Description | IC REG LINEAR 5V 300MA 6WDFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 6-WDFN (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 24V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 8 µA | |
Current - Supply (Max) | 300 µA | |
PSRR | 70dB ~ 35dB (100Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WDFN (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.84000 | ¥8.84 |
10 | ¥7.92300 | ¥79.23 |
25 | ¥7.52200 | ¥188.05 |
100 | ¥5.77660 | ¥577.66 |
250 | ¥5.10448 | ¥1,276.12 |
500 | ¥4.83600 | ¥2,418.00 |
1,000 | ¥3.76128 | ¥3,761.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.57323 | ¥10,719.69 |
6,000 | ¥3.43888 | ¥20,633.28 |
15,000 | ¥3.33142 | ¥49,971.30 |