VN5E160MSTR-E | |
---|---|
DigiKey Part Number | 497-11685-2-ND - Tape & Reel (TR) 497-11685-1-ND - Cut Tape (CT) 497-11685-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VN5E160MSTR-E |
Description | IC PWR SWITCH N-CHANNEL 1:1 8SO |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 7A 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | VN5E160MSTR-E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 4.5V ~ 28V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 7A | |
Rds On (Typ) | 160mOhm (Max) | |
Input Type | Non-Inverting | |
Features | Auto Restart | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Over Voltage | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.03000 | ¥14.03 |
10 | ¥12.59000 | ¥125.90 |
25 | ¥11.87800 | ¥296.95 |
100 | ¥10.12070 | ¥1,012.07 |
250 | ¥9.50332 | ¥2,375.83 |
500 | ¥8.31538 | ¥4,157.69 |
1,000 | ¥6.88981 | ¥6,889.81 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥6.41468 | ¥16,036.70 |
5,000 | ¥6.17710 | ¥30,885.50 |
12,500 | ¥5.93952 | ¥74,244.00 |