MAX3395EETC+ | |
---|---|
DigiKey Part Number | MAX3395EETC+-ND |
Manufacturer | |
Manufacturer Product Number | MAX3395EETC+ |
Description | IC TRANSLTR BIDIRECTIONAL 12TQFN |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 4 Channel 6Mbps 12-TQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MAX3395EETC+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 4 | |
Voltage - VCCA | 1.2 V ~ 5.5 V | |
Voltage - VCCB | 1.65 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Open Drain, Push-Pull, Tri-State | |
Data Rate | 6Mbps | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | Auto-Direction Sensing, Power Supply Decoupling, Thermal-Shutdown Protection | |
Mounting Type | Surface Mount | |
Package / Case | 12-WQFN Exposed Pad | |
Supplier Device Package | 12-TQFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥86.63000 | ¥86.63 |
10 | ¥78.27100 | ¥782.71 |
75 | ¥74.63160 | ¥5,597.37 |
150 | ¥64.80193 | ¥9,720.29 |
300 | ¥61.88943 | ¥18,566.83 |
525 | ¥56.42865 | ¥29,625.04 |
1,050 | ¥49.14755 | ¥51,604.93 |