MAX3100EEE+T | |
---|---|
DigiKey Part Number | MAX3100EEE+TTR-ND - Tape & Reel (TR) MAX3100EEE+TCT-ND - Cut Tape (CT) MAX3100EEE+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX3100EEE+T |
Description | IC UART SPI COMPAT 16-QSOP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | RS232, RS485 Controller SPI, UART Interface 16-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX3100EEE+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | RS232, RS485 | |
Function | Controller | |
Interface | SPI, UART | |
Standards | - | |
Voltage - Supply | 2.7V ~ 5.5V | |
Current - Supply | 150µA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-QSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥109.19000 | ¥109.19 |
10 | ¥100.34000 | ¥1,003.40 |
25 | ¥96.18280 | ¥2,404.57 |
100 | ¥84.74410 | ¥8,474.41 |
250 | ¥80.58480 | ¥20,146.20 |
500 | ¥75.38588 | ¥37,692.94 |
1,000 | ¥69.14700 | ¥69,147.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥68.90964 | ¥172,274.10 |