ECS-18-13-1 | |
---|---|
DigiKey Part Number | X067-ND |
Manufacturer | |
Manufacturer Product Number | ECS-18-13-1 |
Description | CRYSTAL 1.8432MHZ 13PF TH |
Customer Reference | |
Detailed Description | 1.8432 MHz ±30ppm Crystal 13pF 750 Ohms HC-49/U |
Datasheet | Datasheet |
EDA/CAD Models | ECS-18-13-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Type | MHz Crystal | |
Frequency | 1.8432 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 13pF | |
ESR (Equivalent Series Resistance) | 750 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 70°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.447" L x 0.183" W (11.35mm x 4.65mm) | |
Height - Seated (Max) | 0.530" (13.46mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥10.71460 | ¥1,071.46 |
200 | ¥10.25160 | ¥2,050.32 |
300 | ¥9.99080 | ¥2,997.24 |
500 | ¥9.67198 | ¥4,835.99 |
700 | ¥9.46779 | ¥6,627.45 |
1,000 | ¥9.25639 | ¥9,256.39 |
2,500 | ¥8.73586 | ¥21,839.65 |
5,000 | ¥8.36277 | ¥41,813.85 |
10,000 | ¥8.00653 | ¥80,065.30 |