MAX3100ETG+T | |
---|---|
DigiKey Part Number | MAX3100ETG+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX3100ETG+T |
Description | IC UART SPI/MICROWIRE 24TQFN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | RS232, RS485 Controller SPI, UART Interface 24-TQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MAX3100ETG+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | RS232, RS485 | |
Function | Controller | |
Interface | SPI, UART | |
Standards | - | |
Voltage - Supply | 2.7V ~ 5.5V | |
Current - Supply | 150µA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-TQFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥57.52590 | ¥143,814.75 |