MIKROE-3912 | |
---|---|
DigiKey Part Number | 1471-MIKROE-3912-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-3912 |
Description | RS232 SPI CLICK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | MAX3100, MAX3232 RS232 Interface mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | mikroBUS™ Click™ | |
Type | Interface | |
Function | RS232 | |
Utilized IC / Part | MAX3100, MAX3232 | |
Contents | Board(s) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥238.08000 | ¥238.08 |