Controllers

Results: 2
Packaging
Tape & Reel (TR)Tube
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Protocol
Function
Interface
Standards
Voltage - Supply
Current - Supply
Operating Temperature
Package / Case
Supplier Device Package
205
In Stock
300
Factory
1 : ¥110.52000
Tube
-
Tube
Active
Not Verified
RS232, RS485
Controller
SPI, UART
-
2.7V ~ 5.5V
150µA
-40°C ~ 85°C
24-WFQFN Exposed Pad
24-TQFN (4x4)
0
In Stock
Check Lead Time
2,500 : ¥59.56782
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Not Verified
RS232, RS485
Controller
SPI, UART
-
2.7V ~ 5.5V
150µA
-40°C ~ 85°C
24-WFQFN Exposed Pad
24-TQFN (4x4)
Showing
of 2

Controllers


Products in this family are used primarily to provide informatic connectivity between endpoints that employ differing communication protocols and/or signaling methods. Examples include devices that connect an I2C bus to a UART, USB to I2C, SPI, Ethernet, or UART, Ethernet MACs and PHYs, and others. Also included are devices used to establish multi-way connections using interfaces designed for point-to-point communications, such as USB hub controllers.