DS2438Z+T&R | |
---|---|
DigiKey Part Number | DS2438Z+T&RTR-ND - Tape & Reel (TR) DS2438Z+T&RCT-ND - Cut Tape (CT) DS2438Z+T&RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS2438Z+T&R |
Description | IC BATT MONITOR SMART 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Smart Batteries 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DS2438Z+T&R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Monitor | |
Battery Chemistry | Smart Batteries | |
Number of Cells | - | |
Fault Protection | - | |
Interface | 1-Wire | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥60.59000 | ¥60.59 |
10 | ¥54.73500 | ¥547.35 |
25 | ¥52.18480 | ¥1,304.62 |
100 | ¥45.31160 | ¥4,531.16 |
250 | ¥43.27552 | ¥10,818.88 |
500 | ¥39.45698 | ¥19,728.49 |
1,000 | ¥34.36575 | ¥34,365.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥33.09300 | ¥82,732.50 |