CPH3910-TL-E

DigiKey Part Number
CPH3910-TL-EOSTR-ND - Tape & Reel (TR)
CPH3910-TL-EOSCT-ND - Cut Tape (CT)
CPH3910-TL-EOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CPH3910-TL-E
Description
JFET N-CH 25V 50MA 3CPH
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
JFET N-Channel 25 V 50 mA 400 mW Surface Mount 3-CPH
Datasheet
 Datasheet
EDA/CAD Models
CPH3910-TL-E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
N-Channel
Voltage - Breakdown (V(BR)GSS)
25 V
Drain to Source Voltage (Vdss)
25 V
Current - Drain (Idss) @ Vds (Vgs=0)
20 mA @ 5 V
Current Drain (Id) - Max
50 mA
Voltage - Cutoff (VGS off) @ Id
1.8 V @ 100 µA
Input Capacitance (Ciss) (Max) @ Vds
6pF @ 5V
Power - Max
400 mW
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
3-CPH
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.61000¥3.61
10¥3.07000¥30.70
100¥2.13450¥213.45
500¥1.66642¥833.21
1,000¥1.35445¥1,354.45
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.21084¥3,632.52
6,000¥1.14926¥6,895.56
9,000¥1.06717¥9,604.53
30,000¥1.04254¥31,276.20
75,000¥1.01596¥76,197.00
Manufacturers Standard Package