CMPD4448 TR PBFREE | |
---|---|
DigiKey Part Number | 1514-CMPD4448TRPBFREETR-ND - Tape & Reel (TR) 1514-CMPD4448TRPBFREECT-ND - Cut Tape (CT) 1514-CMPD4448TRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMPD4448 TR PBFREE |
Description | DIODE GEN PURP 75V 250MA SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 75 V 250mA Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 75 V | |
Current - Average Rectified (Io) | 250mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 100 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 25 nA @ 20 V | |
Capacitance @ Vr, F | 4pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOT-23 | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.28000 | ¥3.28 |
10 | ¥2.35600 | ¥23.56 |
100 | ¥1.19040 | ¥119.04 |
500 | ¥1.05476 | ¥527.38 |
1,000 | ¥0.82087 | ¥820.87 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.73467 | ¥2,204.01 |
6,000 | ¥0.71826 | ¥4,309.56 |
9,000 | ¥0.63617 | ¥5,725.53 |
30,000 | ¥0.62796 | ¥18,838.80 |
75,000 | ¥0.53356 | ¥40,017.00 |
150,000 | ¥0.51304 | ¥76,956.00 |