50A (Ta) Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,597 In Stock | 1 : ¥9.85000 Cut Tape (CT) 2,500 : ¥4.07443 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 50A (Ta) | 6V, 10V | 14.5mOhm @ 10A, 10V | 3.6V @ 250µA | 21 nC @ 10 V | ±20V | 1680 pF @ 50 V | - | 2.8W (Ta), 83W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-VSON-CLIP (3.3x3.3) | 8-PowerTDFN | |||
4,386 In Stock | 1 : ¥11.17000 Cut Tape (CT) 2,000 : ¥4.63452 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 50A (Ta) | 6V, 10V | 13.8mOhm @ 25A, 10V | 3V @ 1mA | 124 nC @ 10 V | +10V, -20V | 6290 pF @ 10 V | - | 90W (Tc) | 175°C | - | - | Surface Mount | DPAK+ | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
2,222 In Stock | 1 : ¥12.64000 Cut Tape (CT) 250 : ¥7.96812 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 50A (Ta) | 6V, 10V | 14.5mOhm @ 10A, 10V | 3.6V @ 250µA | 21 nC @ 10 V | ±20V | 1680 pF @ 50 V | - | 2.8W (Ta), 83W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-VSON-CLIP (3.3x3.3) | 8-PowerTDFN | |||
3,050 In Stock | 1 : ¥13.30000 Cut Tape (CT) 250 : ¥8.55460 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 50A (Ta) | 4.5V, 10V | 9.8mOhm @ 14A, 10V | 2.3V @ 250µA | 11.1 nC @ 4.5 V | ±20V | 1770 pF @ 30 V | - | 3.1W (Ta), 77W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-VSONP (5x6) | 8-PowerTDFN | |||
5,759 In Stock | 1 : ¥14.86000 Cut Tape (CT) 2,000 : ¥6.70930 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 50A (Ta) | 6V, 10V | 13.8mOhm @ 25A, 10V | 3V @ 1mA | 124 nC @ 10 V | +10V, -20V | 6290 pF @ 10 V | - | 90W (Tc) | 175°C (TJ) | - | - | Surface Mount | DPAK+ | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
5,114 In Stock | 1 : ¥9.28000 Cut Tape (CT) 250 : ¥5.99152 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 50A (Ta) | 4.5V, 10V | 6.6mOhm @ 17A, 10V | 2.4V @ 250µA | 9.2 nC @ 4.5 V | ±20V | 1656 pF @ 20 V | - | 3.1W (Ta), 77W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-VSONP (5x6) | 8-PowerTDFN | |||
8,836 In Stock | 1 : ¥18.47000 Cut Tape (CT) 3,000 : ¥8.32630 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 50A (Ta) | 4.5V, 10V | 2.3mOhm @ 25A, 10V | - | 25 nC @ 4.5 V | ±20V | 4720 pF @ 10 V | - | 45W (Tc) | 150°C (TJ) | - | - | Surface Mount | WPAK(3F) (5x6) | 8-PowerVDFN | ||
3,960 In Stock | 1 : ¥19.95000 Cut Tape (CT) 2,500 : ¥8.99903 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 40 V | 50A (Ta) | 4.5V, 10V | 9.6mOhm @ 25A, 10V | 2.5V @ 250µA | 150 nC @ 10 V | ±20V | 5700 pF @ 10 V | - | 1.2W (Ta), 84W (Tc) | 175°C | - | - | Surface Mount | TO-252 (MP-3ZK) | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
2,500 In Stock | 1 : ¥23.48000 Cut Tape (CT) 2,500 : ¥10.58710 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 50A (Ta) | 10V | 3.2mOhm @ 25A, 10V | - | 39 nC @ 10 V | ±20V | 3000 pF @ 10 V | - | 65W (Tc) | 150°C (TJ) | - | - | Surface Mount | LFPAK | SC-100, SOT-669 | ||
6,000 In Stock | 1 : ¥16.42000 Cut Tape (CT) 3,000 : ¥7.38891 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 50A (Ta) | 4.5V, 10V | 2.9mOhm @ 25A, 10V | 2.5V @ 1mA | 34 nC @ 4.5 V | ±20V | 5600 pF @ 10 V | - | 50W (Tc) | 150°C (TJ) | - | - | Surface Mount | 8-WPAK (3) | 8-PowerWDFN | ||
0 In Stock Check Lead Time | 25 : ¥20.19960 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 50A (Ta) | 10V | 11mOhm @ 25A, 10V | 4V @ 1mA | 59 nC @ 10 V | ±20V | 4150 pF @ 10 V | - | 25W (Ta) | 150°C | - | - | Through Hole | TO-220ABA | TO-220-3 | ||
9,725 Marketplace | Unavailable | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 50A (Ta) | - | 9.8mOhm @ 12A, 10V | 2.8V @ 1mA | 30.5 nC @ 10 V | ±16V | 1760 pF @ 25 V | - | 80W (Ta) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 40 V | 50A (Ta) | 10V | 8.7mOhm @ 50A, 10V | 4V @ 250µA | 59 nC @ 10 V | ±20V | 4050 pF @ 25 V | - | 79W (Ta) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-252AA | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
93,855 Marketplace | Unavailable | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 50A (Ta) | 4.5V, 10V | 7.5mOhm @ 25A, 10V | 2V @ 250mA | 51 nC @ 4.5 V | ±12V | 2418 pF @ 15 V | - | 83W (Ta) | -65°C ~ 175°C (TJ) | - | - | Surface Mount | TO-263AB | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
33,223 Marketplace | Unavailable | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 50A (Ta) | 4.5V, 10V | 7.5mOhm @ 25A, 10V | 2V @ 250mA | 51 nC @ 4.5 V | ±12V | 2418 pF @ 15 V | - | 83W (Ta) | -65°C ~ 175°C (TJ) | - | - | Through Hole | TO-220-3 | TO-220-3 | |||
0 In Stock 86,914 Marketplace | 1 : ¥7.06000 Cut Tape (CT) 3,000 : ¥2.93260 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Bulk | Obsolete | N-Channel | MOSFET (Metal Oxide) | 30 V | 50A (Ta) | 4.5V, 10V | 12mOhm @ 25A, 10V | - | 27 nC @ 10 V | ±20V | 1650 pF @ 10 V | - | 40W (Tc) | 150°C (TJ) | - | - | Surface Mount | ATPAK | ATPAK (2 Leads+Tab) | ||
12,000 Marketplace | Unavailable | - | Bulk | Obsolete | N-Channel | MOSFET (Metal Oxide) | 25 V | 50A (Ta) | - | 1.8mOhm @ 25A, 10V | - | 31 nC @ 4.5 V | - | 6130 pF @ 10 V | - | 50W (Tc) | 150°C (TJ) | - | - | Surface Mount | 8-DFN (5x6) | 8-WFDFN Exposed Pad | ||
3,000 Marketplace | Unavailable | - | Bulk | Obsolete | N-Channel | MOSFET (Metal Oxide) | 25 V | 50A (Ta) | - | 2.7mOhm @ 25A, 10V | 2.5V @ 1mA | 22 nC @ 4.5 V | - | 4240 pF @ 10 V | - | - | 150°C (TJ) | - | - | Surface Mount | 8-WPAK | 8-PowerWDFN | ||
3,000 Marketplace | Unavailable | - | Bulk | Obsolete | N-Channel | MOSFET (Metal Oxide) | 30 V | 50A (Ta) | - | 2.3mOhm @ 25A, 10V | - | 37 nC @ 4.5 V | - | 5150 pF @ 10 V | - | 55W (Tc) | 150°C (TJ) | - | - | Surface Mount | 8-WPAK | 8-WFDFN Exposed Pad | ||
635,000 Marketplace | Unavailable | - | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 50A (Ta) | - | 2.5mOhm @ 25A, 10V | - | 34 nC @ 4.5 V | - | 5100 pF @ 10 V | - | 55W (Tc) | 150°C (TJ) | - | - | Surface Mount | 8-WPAK | 8-PowerWDFN | ||
12,000 Marketplace | Unavailable | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 50A (Ta) | - | 9.8mOhm @ 12A, 10V | 2.8V @ 1mA | 30.5 nC @ 10 V | ±16V | 1760 pF @ 25 V | - | 80W (Ta) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
54,438 Marketplace | Unavailable | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 50A (Ta) | - | 11.2mOhm @ 12A, 10V | 2.8V @ 1mA | 33.9 nC @ 10 V | ±16V | 1900 pF @ 25 V | - | 80W | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
5,239 Marketplace | Unavailable | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 50A (Ta) | - | 11.2mOhm @ 12A, 10V | 2.8V @ 1mA | 33.9 nC @ 10 V | ±16V | 1900 pF @ 25 V | - | 80W | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
3,408 Marketplace | Unavailable | - | Bulk | Obsolete | N-Channel | MOSFET (Metal Oxide) | 100 V | 50A (Ta) | 10V | 11mOhm @ 25A, 10V | 4V @ 1mA | 59 nC @ 10 V | ±20V | 4150 pF @ 10 V | - | 25W (Tc) | 150°C | - | - | Through Hole | TO-220FP | TO-220-3 Full Pack | ||
414 Marketplace | Unavailable | - | Bulk | Obsolete | N-Channel | MOSFET (Metal Oxide) | 60 V | 50A (Ta) | 4V, 10V | 9mOhm @ 25A, 10V | 2V @ 1mA | 152 nC @ 10 V | ±20V | 3400 pF @ 10 V | - | 2W (Ta), 35W (Tc) | 150°C | - | - | Through Hole | ITO-220AB | TO-220-3 Full Pack, Isolated Tab |