2SK2498-AZ | |
---|---|
DigiKey Part Number | 2156-2SK2498-AZ-ND |
Manufacturer | |
Manufacturer Product Number | 2SK2498-AZ |
Description | 2SK2498 - SWITCHING N-CHANNEL PO |
Customer Reference | |
Detailed Description | N-Channel 60 V 50A (Ta) 2W (Ta), 35W (Tc) Through Hole ITO-220AB |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4V, 10V | |
Rds On (Max) @ Id, Vgs | 9mOhm @ 25A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 152 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3400 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 2W (Ta), 35W (Tc) | |
Operating Temperature | 150°C | |
Mounting Type | Through Hole | |
Supplier Device Package | ITO-220AB | |
Package / Case |