Renesas Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,719 Marketplace | Unavailable | - | Bulk | Obsolete | N-Channel | MOSFET (Metal Oxide) | 55 V | 32A (Tc) | 4.5V, 10V | 24mOhm @ 16A, 10V | 2.5V @ 250µA | 41 nC @ 10 V | ±20V | 2000 pF @ 25 V | - | 1.2W (Ta), 66W (Tc) | 175°C | - | - | Surface Mount | TO-252 (MP-3ZK) | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
662 Marketplace | Unavailable | - | Bulk | Obsolete | P-Channel | MOSFET (Metal Oxide) | 60 V | 45A (Tc) | 4V, 10V | 30mOhm @ 23A, 10V | 2.5V @ 1mA | 63 nC @ 10 V | ±20V | 3300 pF @ 10 V | - | 1.5W (Ta), 70W (Tc) | 150°C | - | - | Surface Mount | TO-263 | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | ||
69,067 Marketplace | Unavailable | - | Bulk | Obsolete | N-Channel | MOSFET (Metal Oxide) | 16 V | 100mA (Ta) | 1.5V, 4V | 12Ohm @ 10mA, 4V | 1.1V @ 10µA | - | ±7V | 10 pF @ 3 V | - | 150mW (Ta) | 150°C | - | - | Surface Mount | 8-MMPAK | 8-TSSOP, 8-MSOP (0.110", 2.80mm Width) | ||
5,717 Marketplace | Unavailable | - | Bulk | Obsolete | N-Channel | MOSFET (Metal Oxide) | 16 V | 200mA (Ta) | 2.5V, 4V | 5Ohm @ 1mA, 4V | 1.6V @ 10µA | - | ±16V | 27 pF @ 3 V | - | 200mW (Ta) | 150°C | - | - | Surface Mount | SC-59 | TO-236-3, SC-59, SOT-23-3 | ||
9,000 Marketplace | Unavailable | - | Bulk | Obsolete | P-Channel | MOSFET (Metal Oxide) | 20 V | 1A (Ta) | 2.5V, 4.5V | 293mOhm @ 500µA, 4.5V | 1.4V @ 1mA | 2 nC @ 4.5 V | ±12V | 155 pF @ 10 V | - | 790mW (Ta) | 150°C | - | - | Surface Mount | 6-CMFPAK | 6-SMD, Flat Leads | ||
30,000 Marketplace | Unavailable | - | Bulk | Obsolete | P-Channel | MOSFET (Metal Oxide) | 12 V | 3A (Ta) | 1.8V, 4.5V | 54mOhm @ 1.5A, 4.5V | 1.2V @ 1mA | 11 nC @ 4.5 V | ±8V | 940 pF @ 10 V | - | 900mW (Ta) | 150°C | - | - | Surface Mount | 6-CMFPAK | 6-SMD, Flat Leads | ||
21,000 Marketplace | Unavailable | - | Bulk | Obsolete | P-Channel | MOSFET (Metal Oxide) | 20 V | 1.5A (Ta) | 2.5V, 4V | 175mOhm @ 800mA, 4.5V | 1.4V @ 1mA | 2.6 nC @ 4.5 V | ±12V | 200 pF @ 10 V | - | 830mW (Ta) | 150°C | - | - | Surface Mount | 6-CMFPAK | 6-SMD, Flat Leads | ||
9,000 Marketplace | Unavailable | - | Bulk | Obsolete | N-Channel | MOSFET (Metal Oxide) | 20 V | 2A (Ta) | 2.5V, 4.5V | 90mOhm @ 1A, 4.5V | 1.4V @ 1mA | 1.8 nC @ 4.5 V | ±12V | 165 pF @ 10 V | - | 830mW (Ta) | 150°C | - | - | Surface Mount | 6-CMFPAK | 6-SMD, Flat Leads | ||
9,000 Marketplace | Unavailable | - | Bulk | Obsolete | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
18,000 Marketplace | Unavailable | - | Bulk | Obsolete | N-Channel | MOSFET (Metal Oxide) | 20 V | 2.5A (Ta) | 2.5V, 4.5V | 58mOhm @ 1.3A, 4.5V | 1.4V @ 1mA | 2.8 nC @ 4.5 V | ±12V | 270 pF @ 10 V | - | 850mW (Ta) | 150°C | - | - | Surface Mount | 6-CMFPAK | 6-SMD, Flat Leads | ||
3,000 Marketplace | Unavailable | - | Bulk | Obsolete | N-Channel | MOSFET (Metal Oxide) | 12 V | 3A (Ta) | 1.8V, 4.5V | 50mOhm @ 1.5A, 4.5V | 1.2V @ 1mA | 6 nC @ 4.5 V | ±8V | 430 pF @ 10 V | - | 200mW (Ta) | 150°C | - | - | Surface Mount | 6-CMFPAK | 6-SMD, Flat Leads | ||
111,000 Marketplace | Unavailable | - | Bulk | Obsolete | N-Channel | MOSFET (Metal Oxide) | 30 V | 7A (Ta) | 4.5V, 10V | 22mOhm @ 3.5A, 10V | 2.5V @ 1mA | 8 nC @ 5 V | ±20V | 780 pF @ 10 V | - | 200mW (Ta) | 150°C | - | - | Surface Mount | SC-95 | SC-95 | ||
85,073 Marketplace | Unavailable | - | Bulk | Obsolete | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
46,797 Marketplace | Unavailable | - | Bulk | Obsolete | N-Channel | MOSFET (Metal Oxide) | 20 V | 3A (Ta) | 2.5V, 4.5V | 40mOhm @ 1.5A, 4.5V | 1.4V @ 1mA | 6 nC @ 4.5 V | ±12V | 520 pF @ 10 V | - | 200mW | 150°C | - | - | Surface Mount | 6-CMFPAK | 6-SMD, Flat Leads | ||
6,956 Marketplace | Unavailable | - | Bulk | Obsolete | N-Channel | MOSFET (Metal Oxide) | 60 V | 500mA (Ta) | 4V, 10V | 800mOhm @ 300mA, 10V | 2V @ 1mA | - | ±20V | 111 pF @ 10 V | - | 2W (Ta) | 150°C | - | - | Surface Mount | SC-62 | TO-243AA | ||
10,000 Marketplace | Unavailable | - | Bulk | Obsolete | N-Channel | MOSFET (Metal Oxide) | 150 V | 1A (Ta) | 4V, 10V | 1.95Ohm @ 500mA, 10V | 2.5V @ 1mA | 4.5 nC @ 10 V | ±20V | 85 pF @ 10 V | - | 900mW (Ta) | 150°C | - | - | Through Hole | TO-92MOD | TO-226-3, TO-92-3 Long Body | ||
14,621 Marketplace | Unavailable | - | Bulk | Obsolete | N-Channel | MOSFET (Metal Oxide) | 60 V | 4A (Ta) | 4V, 10V | 150mOhm @ 2.5A, 10V | 2V @ 1mA | 10.6 nC @ 10 V | ±20V | 265 pF @ 10 V | - | 2W (Ta) | 150°C | - | - | Surface Mount | SC-62 | TO-243AA | ||
6,000 Marketplace | Unavailable | - | Bulk | Obsolete | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
5,000 Marketplace | Unavailable | - | Bulk | Obsolete | N-Channel | MOSFET (Metal Oxide) | 60 V | 5A (Tc) | 4V, 10V | 150mOhm @ 2.5A, 10V | 2.5V @ 1mA | 8 nC @ 10 V | ±20V | 190 pF @ 10 V | - | 2W (Ta) | 150°C | - | - | Surface Mount | 8-PowerSOP | 8-PowerSOIC (0.173", 4.40mm Width) | ||
2,000 Marketplace | Unavailable | - | Bulk | Obsolete | N-Channel | MOSFET (Metal Oxide) | 16 V | 2.4A (Ta) | - | - | 800mV @ 1mA | - | ±5V | 44 pF @ 0 V | - | 10W (Tc) | 150°C | - | - | Surface Mount | UPAK | TO-243AA | ||
3,000 Marketplace | Unavailable | - | Bulk | Obsolete | N-Channel | MOSFET (Metal Oxide) | 30 V | 9.5A (Ta) | 4V, 10V | 17mOhm @ 5A, 10V | 2.5V @ 1mA | 13 nC @ 10 V | ±20V | 660 pF @ 10 V | - | 2W (Ta) | 150°C | - | - | Surface Mount | 8-Power TSSOP | 8-PowerTSSOP (0.173", 4.40mm Width) | ||
19,000 Marketplace | Unavailable | - | Bulk | Obsolete | N-Channel | MOSFET (Metal Oxide) | 250 V | 400mA (Ta) | 2.5V, 4V | 5.7Ohm @ 200mA, 4V | 1.5V @ 1mA | 3.7 nC @ 4 V | ±10V | 80 pF @ 25 V | - | 750mW (Ta) | 150°C | - | - | Through Hole | TO-92 | TO-226-3, TO-92-3 (TO-226AA) | ||
1,808 Marketplace | Unavailable | - | Bulk | Obsolete | P-Channel | MOSFET (Metal Oxide) | 30 V | 4.5A (Ta) | 4.5V, 10V | 60mOhm @ 3A, 10V | 2.5V @ 1mA | 13 nC @ 10 V | ±20V | 600 pF @ 10 V | - | 1.05W (Ta) | 150°C | - | - | Surface Mount | 6-TSOP | SOT-23-6 Thin, TSOT-23-6 | ||
27,500 Marketplace | Unavailable | - | Bulk | Obsolete | N-Channel | MOSFET (Metal Oxide) | 30 V | 48A (Tc) | 4.5V, 10V | 9mOhm @ 30A, 10V | 2.5V @ 250µA | 24 nC @ 10 V | ±20V | 1500 pF @ 10 V | - | 1W (Ta), 33W (Tc) | 150°C | - | - | Surface Mount | TO-252 (MP-3ZK) | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
7,500 Marketplace | Unavailable | - | Bulk | Obsolete | N-Channel | MOSFET (Metal Oxide) | 600 V | 200mA (Ta) | 10V | 16.5Ohm @ 100mA, 10V | 5V @ 1mA | 4.8 nC @ 10 V | ±30V | 66 pF @ 25 V | - | 750mW (Ta) | 150°C | - | - | Through Hole | TO-92 | TO-226-3, TO-92-3 (TO-226AA) |