RQA0008RXDQS#H1 | |
---|---|
DigiKey Part Number | 2156-RQA0008RXDQS#H1-ND |
Manufacturer | |
Manufacturer Product Number | RQA0008RXDQS#H1 |
Description | RQA0008 - N-CHANNEL POWER MOSFET |
Customer Reference | |
Detailed Description | N-Channel 16 V 2.4A (Ta) 10W (Tc) Surface Mount UPAK |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 16 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | - | |
Rds On (Max) @ Id, Vgs | - | |
Vgs(th) (Max) @ Id | 800mV @ 1mA | |
Vgs (Max) | ±5V | |
Input Capacitance (Ciss) (Max) @ Vds | 44 pF @ 0 V | |
FET Feature | - | |
Power Dissipation (Max) | 10W (Tc) | |
Operating Temperature | 150°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | UPAK | |
Package / Case |