TO-243AA Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,812 In Stock | 1 : ¥5.91000 Cut Tape (CT) 1,000 : ¥2.52074 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 60 V | 2A (Ta) | 2.5V, 4V | 320mOhm @ 1A, 4V | 1.5V @ 1mA | - | ±20V | 160 pF @ 10 V | - | 500mW (Ta) | 150°C (TJ) | - | - | Surface Mount | MPT3 | TO-243AA | ||
39,551 In Stock | 1 : ¥6.49000 Cut Tape (CT) 2,000 : ¥4.92589 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 500 V | 30mA (Tj) | 0V | 1000Ohm @ 500µA, 0V | - | - | ±20V | 10 pF @ 25 V | Depletion Mode | 1.6W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-89-3 | TO-243AA | ||
19,628 In Stock | 1 : ¥6.65000 Cut Tape (CT) 2,000 : ¥5.00798 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 350 V | 135mA (Tj) | 0V | 35Ohm @ 150mA, 0V | - | - | ±20V | 120 pF @ 25 V | Depletion Mode | 1.3W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-243AA (SOT-89) | TO-243AA | ||
5,848 In Stock 25,000 Factory | 1 : ¥6.98000 Cut Tape (CT) 1,000 : ¥2.97367 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 250 V | 240mA (Ta) | 2.4V, 10V | 8.5Ohm @ 500mA, 10V | 1.8V @ 1mA | 3.65 nC @ 10 V | ±40V | 72 pF @ 25 V | - | 1.2W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-89-3 | TO-243AA | ||
9,152 In Stock | 1 : ¥7.22000 Cut Tape (CT) 2,000 : ¥5.33642 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 250 V | 360mA (Tj) | 0V | 6Ohm @ 200mA, 0V | - | - | ±20V | 350 pF @ 25 V | Depletion Mode | 1.6W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-243AA (SOT-89) | TO-243AA | ||
87,400 In Stock | 1 : ¥7.39000 Cut Tape (CT) 2,000 : ¥5.66481 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 450 V | 100mA (Tj) | 0V | 60Ohm @ 100mA, 0V | - | - | ±20V | 120 pF @ 25 V | Depletion Mode | 1.3W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-243AA (SOT-89) | TO-243AA | ||
10,768 In Stock | 1 : ¥7.72000 Cut Tape (CT) 1,000 : ¥3.27694 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 250 V | 360mA (Ta) | 0V | 4Ohm @ 200mA, 0V | - | - | ±15V | 350 pF @ 25 V | Depletion Mode | 1.1W (Ta) | -55°C ~ 125°C (TA) | - | - | Surface Mount | SOT-89-3 | TO-243AA | ||
3,100 In Stock | 1 : ¥7.80000 Cut Tape (CT) 2,000 : ¥5.91106 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 90 V | 360mA (Tj) | 0V | 6Ohm @ 200mA, 0V | - | - | ±20V | 150 pF @ 25 V | Depletion Mode | 1.6W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-243AA (SOT-89) | TO-243AA | ||
30,481 In Stock | 1 : ¥8.13000 Cut Tape (CT) 2,000 : ¥6.15736 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 450 V | 200mA (Ta) | 0V | 20Ohm @ 150mA, 0V | - | - | ±20V | 360 pF @ 25 V | Depletion Mode | 1.6W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-243AA (SOT-89) | TO-243AA | ||
22,079 In Stock | 1 : ¥8.70000 Cut Tape (CT) 2,000 : ¥6.56789 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 400 V | 170mA (Tj) | 0V | 25Ohm @ 120mA, 0V | - | - | ±20V | 300 pF @ 25 V | Depletion Mode | 1.6W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-243AA (SOT-89) | TO-243AA | ||
16,649 In Stock | 1 : ¥12.64000 Cut Tape (CT) 2,000 : ¥9.44128 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 100 V | 480mA (Tj) | 10V | 3.5Ohm @ 750mA, 10V | 2.4V @ 1mA | - | ±20V | 125 pF @ 25 V | - | 1.6W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-243AA (SOT-89) | TO-243AA | ||
3,897 In Stock | 1 : ¥12.64000 Cut Tape (CT) 2,000 : ¥9.44128 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 200mA (Tj) | 4.5V, 10V | 20Ohm @ 100mA, 10V | 4V @ 2mA | - | ±20V | 150 pF @ 25 V | - | 1.6W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-243AA (SOT-89) | TO-243AA | ||
213 In Stock | 1 : ¥13.71000 Cut Tape (CT) 2,000 : ¥10.42650 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 400 V | 260mA (Tj) | 4.5V, 10V | 12Ohm @ 500mA, 10V | 2V @ 1mA | - | ±20V | 125 pF @ 25 V | - | 1.6W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-243AA (SOT-89) | TO-243AA | ||
3,136 In Stock | 1 : ¥14.94000 Cut Tape (CT) 2,000 : ¥11.24743 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 50 V | 1.5A (Tj) | 4.5V, 10V | 300mOhm @ 1.5A, 10V | 2.4V @ 10mA | - | ±20V | 300 pF @ 25 V | - | 1.6W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-243AA (SOT-89) | TO-243AA | ||
4,881 In Stock | 1 : ¥17.49000 Cut Tape (CT) 2,000 : ¥13.29989 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 500 V | 160mA (Tj) | 4.5V, 10V | 30Ohm @ 100mA, 10V | 3.5V @ 1mA | - | ±20V | 190 pF @ 25 V | - | 1.6W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-243AA (SOT-89) | TO-243AA | ||
211,734 In Stock | 1 : ¥3.04000 Cut Tape (CT) 1,000 : ¥0.91638 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 200 V | 400mA (Ta) | 10V | 3Ohm @ 400mA, 10V | 2.8V @ 1mA | - | ±20V | 120 pF @ 25 V | - | 580mW (Ta), 12.5W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-89 | TO-243AA | ||
42,955 In Stock | 1 : ¥3.20000 Cut Tape (CT) 1,000 : ¥1.29304 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | P-Channel | MOSFET (Metal Oxide) | 240 V | 200mA (Ta) | 10V | 12Ohm @ 200mA, 10V | 2.8V @ 1mA | - | ±20V | 90 pF @ 25 V | - | 560mW (Ta), 12.5W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-89 | TO-243AA | ||
34,074 In Stock | 1 : ¥3.69000 Cut Tape (CT) 1,000 : ¥1.39386 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 2.2A (Ta) | 4.5V, 10V | 120mOhm @ 2.5A, 10V | 1V @ 250µA | 5 nC @ 10 V | ±20V | 186 pF @ 25 V | - | 970mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-89-3 | TO-243AA | ||
2,523 In Stock 167,500 Factory | 1 : ¥3.69000 Cut Tape (CT) 2,500 : ¥0.99220 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 4.1A (Ta) | 4.5V, 10V | 85mOhm @ 2.5A, 10V | 3V @ 250µA | 12.3 nC @ 10 V | ±20V | 588 pF @ 30 V | - | 2.1W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-89-3 | TO-243AA | ||
21,661 In Stock | 1 : ¥4.19000 Cut Tape (CT) 1,000 : ¥1.56651 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 3.2A (Ta) | 4.5V, 10V | 60mOhm @ 3.2A, 10V | 2.3V @ 15µA | 5.6 nC @ 5 V | ±20V | 657 pF @ 25 V | - | 1W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-SOT89 | TO-243AA | |||
18,705 In Stock | 1 : ¥4.35000 Cut Tape (CT) 1,000 : ¥1.62809 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 240 V | 260mA (Ta) | 4.5V, 10V | 6Ohm @ 260mA, 10V | 1.8V @ 108µA | 5.5 nC @ 10 V | ±20V | 97 pF @ 25 V | - | 1W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-SOT89-4-2 | TO-243AA | |||
117,915 In Stock | 1 : ¥4.43000 Cut Tape (CT) 1,000 : ¥2.09350 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 2A (Ta) | 4V, 10V | 200mOhm @ 2A, 10V | 2.5V @ 1mA | 14 nC @ 10 V | ±20V | 140 pF @ 10 V | - | 500mW (Ta) | 150°C (TJ) | - | - | Surface Mount | MPT3 | TO-243AA | ||
4,504 In Stock 216,000 Factory | 1 : ¥4.60000 Cut Tape (CT) 1,000 : ¥1.96058 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 1.9A (Ta) | 4.5V, 10V | 250mOhm @ 1.8A, 10V | 3V @ 250µA | 3.2 nC @ 10 V | ±20V | 166 pF @ 40 V | - | 1.5W (Ta) | - | - | - | Surface Mount | SOT-89-3 | TO-243AA | ||
1,308 In Stock | 1 : ¥4.60000 Cut Tape (CT) 1,000 : ¥1.30224 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 250 V | 190mA (Ta) | 2.8V, 10V | 12Ohm @ 190mA, 10V | 2V @ 130µA | 6.1 nC @ 10 V | ±20V | 104 pF @ 25 V | - | 1W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-SOT89 | TO-243AA | |||
13,042 In Stock 34,000 Factory | 1 : ¥4.84000 Cut Tape (CT) 1,000 : ¥1.81207 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 1A (Ta) | 6V, 10V | 700mOhm @ 1.5A, 10V | 4V @ 250µA | 2.9 nC @ 10 V | ±20V | 138 pF @ 50 V | - | 1.5W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-89-3 | TO-243AA |