ZXMN6A07ZTA | |
---|---|
DigiKey Part Number | ZXMN6A07ZTR-ND - Tape & Reel (TR) ZXMN6A07ZCT-ND - Cut Tape (CT) ZXMN6A07ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXMN6A07ZTA |
Description | MOSFET N-CH 60V 1.9A SOT89-3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 1.9A (Ta) 1.5W (Ta) Surface Mount SOT-89-3 |
Datasheet | Datasheet |
EDA/CAD Models | ZXMN6A07ZTA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 250mOhm @ 1.8A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 3.2 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 166 pF @ 40 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.5W (Ta) | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-89-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.60000 | ¥4.60 |
10 | ¥3.98200 | ¥39.82 |
100 | ¥2.75690 | ¥275.69 |
500 | ¥2.30368 | ¥1,151.84 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.96058 | ¥1,960.58 |
2,000 | ¥1.74610 | ¥3,492.20 |
5,000 | ¥1.65421 | ¥8,271.05 |
10,000 | ¥1.56294 | ¥15,629.40 |