MUSBR-3593-M0 | |
---|---|
DigiKey Part Number | MUSBR-3593-M0-ND |
Manufacturer | |
Manufacturer Product Number | MUSBR-3593-M0 |
Description | CONN RCPT USB3.0 TYPEA 9POS PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A) USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Receptacle Connector 9 Position Panel Mount, Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | MUSBR-3593-M0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | USB-A (USB TYPE-A) | |
Number of Contacts | 9 | |
Gender | Receptacle | |
Specifications | USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) | |
Mounting Type | Panel Mount, Through Hole | |
Mounting Feature | Flange, Vertical | |
Termination | Solder | |
Features | Board Guide | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 105°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 0.25A, 1.8A | |
Voltage - Rated | - | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Blue | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥131.77000 | ¥131.77 |
10 | ¥116.77600 | ¥1,167.76 |
25 | ¥112.28720 | ¥2,807.18 |
50 | ¥107.79640 | ¥5,389.82 |
100 | ¥101.80730 | ¥10,180.73 |
250 | ¥92.82432 | ¥23,206.08 |
500 | ¥86.83560 | ¥43,417.80 |
1,000 | ¥79.64923 | ¥79,649.23 |