2SK4178-ZK-E1-AY | |
---|---|
DigiKey Part Number | 2156-2SK4178-ZK-E1-AY-ND |
Manufacturer | |
Manufacturer Product Number | 2SK4178-ZK-E1-AY |
Description | 2SK4178 - SWITCHING N-CHANNEL PO |
Customer Reference | |
Detailed Description | N-Channel 30 V 48A (Tc) 1W (Ta), 33W (Tc) Surface Mount TO-252 (MP-3ZK) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 9mOhm @ 30A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 24 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1500 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 1W (Ta), 33W (Tc) | |
Operating Temperature | 150°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252 (MP-3ZK) | |
Package / Case |