Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 16 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4V | |
Rds On (Max) @ Id, Vgs | 5Ohm @ 1mA, 4V | |
Vgs(th) (Max) @ Id | 1.6V @ 10µA | |
Vgs (Max) | ±16V | |
Input Capacitance (Ciss) (Max) @ Vds | 27 pF @ 3 V | |
FET Feature | - | |
Power Dissipation (Max) | 200mW (Ta) | |
Operating Temperature | 150°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-59 | |
Package / Case |