BUK6209-30C,118 | |
---|---|
DigiKey Part Number | 2156-BUK6209-30C118-ND |
Manufacturer | |
Manufacturer Product Number | BUK6209-30C,118 |
Description | MOSFET N-CH 30V 50A DPAK |
Customer Reference | |
Detailed Description | N-Channel 30 V 50A (Ta) 80W (Ta) Surface Mount DPAK |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Rds On (Max) @ Id, Vgs | 9.8mOhm @ 12A, 10V | |
Vgs(th) (Max) @ Id | 2.8V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 30.5 nC @ 10 V | |
Vgs (Max) | ±16V | |
Input Capacitance (Ciss) (Max) @ Vds | 1760 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 80W (Ta) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | DPAK | |
Package / Case |