TLP3906(E | |
---|---|
DigiKey Part Number | TLP3906(E-ND |
Manufacturer | |
Manufacturer Product Number | TLP3906(E |
Description | PHOTOVOLTAIC; 3.75KV BV; SO6; 12 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Photovoltaic Output 3750Vrms 1 Channel 6-SOP |
EDA/CAD Models | TLP3906(E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Current Transfer Ratio (Min) | - | |
Current Transfer Ratio (Max) | - | |
Turn On / Turn Off Time (Typ) | 200µs, 300µs | |
Rise / Fall Time (Typ) | - | |
Input Type | DC | |
Output Type | Photovoltaic | |
Voltage - Output (Max) | 7V | |
Current - Output / Channel | 30µA (Typ) | |
Voltage - Forward (Vf) (Typ) | 1.65V | |
Current - DC Forward (If) (Max) | 30 mA | |
Vce Saturation (Max) | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SOIC (0.173", 4.40mm Width), 4 Leads | |
Supplier Device Package | 6-SOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.24000 | ¥16.24 |
10 | ¥10.30300 | ¥103.03 |
125 | ¥7.62456 | ¥953.07 |
500 | ¥7.00636 | ¥3,503.18 |
1,000 | ¥5.76995 | ¥5,769.95 |
2,000 | ¥5.48146 | ¥10,962.92 |
5,000 | ¥5.35781 | ¥26,789.05 |
9,875 | ¥5.23417 | ¥51,687.43 |