CSD19537Q3T | |
---|---|
DigiKey Part Number | 296-42632-2-ND - Tape & Reel (TR) 296-42632-1-ND - Cut Tape (CT) 296-42632-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSD19537Q3T |
Description | MOSFET N-CH 100V 50A 8VSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 50A (Ta) 2.8W (Ta), 83W (Tc) Surface Mount 8-VSON-CLIP (3.3x3.3) |
Datasheet | Datasheet |
EDA/CAD Models | CSD19537Q3T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 14.5mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 3.6V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 21 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1680 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.8W (Ta), 83W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-VSON-CLIP (3.3x3.3) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.64000 | ¥12.64 |
10 | ¥10.34400 | ¥103.44 |
100 | ¥8.04480 | ¥804.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥7.96812 | ¥1,992.03 |
500 | ¥6.81890 | ¥3,409.45 |
1,250 | ¥5.55475 | ¥6,943.44 |
2,500 | ¥5.22912 | ¥13,072.80 |
6,250 | ¥4.98012 | ¥31,125.75 |
12,500 | ¥4.75026 | ¥59,378.25 |