KSC403J 50SH LFG | |
---|---|
DigiKey Part Number | 401-1776-2-ND - Tape & Reel (TR) 401-1776-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | KSC403J 50SH LFG |
Description | SWITCH TACTILE SPST-NO 0.01A 32V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | KSC403J 50SH LFG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.01A @ 32VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 5.20mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | J Lead | |
Outline | 6.20mm x 6.20mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 120gf | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Temperature | -40°C ~ 125°C | |
Actuator Material | - | |
Switch Travel | 0.30mm | |
Mechanical Life | 1,000,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.78000 | ¥8.78 |
10 | ¥8.48100 | ¥84.81 |
25 | ¥7.97000 | ¥199.25 |
100 | ¥6.88470 | ¥688.47 |
250 | ¥6.27392 | ¥1,568.48 |
500 | ¥5.83324 | ¥2,916.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥5.42619 | ¥5,426.19 |
3,000 | ¥4.91751 | ¥14,752.53 |
5,000 | ¥4.57838 | ¥22,891.90 |
10,000 | ¥4.23923 | ¥42,392.30 |