RJK0204DPA-00#J53 | |
---|---|
DigiKey Part Number | 2156-RJK0204DPA-00#J53-RETR-ND |
Manufacturer | |
Manufacturer Product Number | RJK0204DPA-00#J53 |
Description | MOSFET N-CH 25V 50A 8WPAK |
Customer Reference | |
Detailed Description | N-Channel 25 V 50A (Ta) Surface Mount 8-WPAK |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 25 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Rds On (Max) @ Id, Vgs | 2.7mOhm @ 25A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 22 nC @ 4.5 V | |
Input Capacitance (Ciss) (Max) @ Vds | 4240 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | - | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-WPAK | |
Package / Case |