RJK0236DPA-00#J5A | |
---|---|
DigiKey Part Number | 2156-RJK0236DPA-00#J5A-ND |
Manufacturer | |
Manufacturer Product Number | RJK0236DPA-00#J5A |
Description | MOSFET N-CH 25V 50A 8DFN |
Customer Reference | |
Detailed Description | N-Channel 25 V 50A (Ta) 50W (Tc) Surface Mount 8-DFN (5x6) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 25 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Rds On (Max) @ Id, Vgs | 1.8mOhm @ 25A, 10V | |
Vgs(th) (Max) @ Id | - | |
Gate Charge (Qg) (Max) @ Vgs | 31 nC @ 4.5 V | |
Input Capacitance (Ciss) (Max) @ Vds | 6130 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 50W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-DFN (5x6) | |
Package / Case |