BUK6212-40C,118 | |
---|---|
DigiKey Part Number | 2156-BUK6212-40C,118-954-ND |
Manufacturer | NXP Semiconductors |
Manufacturer Product Number | BUK6212-40C,118 |
Description | NEXPERIA BUK6212-40C - 50A, 40V, |
Customer Reference | |
Detailed Description | N-Channel 40 V 50A (Ta) 80W Surface Mount DPAK |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Rds On (Max) @ Id, Vgs | 11.2mOhm @ 12A, 10V | |
Vgs(th) (Max) @ Id | 2.8V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 33.9 nC @ 10 V | |
Vgs (Max) | ±16V | |
Input Capacitance (Ciss) (Max) @ Vds | 1900 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 80W | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | DPAK | |
Package / Case |