NXP Semiconductors Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
594,195 Marketplace | Unavailable | - | Bulk | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 410mA (Ta) | 1.5V, 4.5V | 1.4Ohm @ 410mA, 4.5V | 950mV @ 250µA | 1.2 nC @ 4.5 V | ±8V | 43.2 pF @ 15 V | - | 310mW (Ta), 1.67W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DFN1006B-3 | 3-XFDFN | ||
39,000 Marketplace | Unavailable | - | Bulk | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 2.4A (Ta) | - | 128mOhm @ 2.4A, 4.5V | 1.25V @ 250µA | 6 nC @ 4.5 V | ±12V | 386 pF @ 10 V | - | 463mW (Ta), 4.45W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23 | TO-236-3, SC-59, SOT-23-3 | ||
698,247 Marketplace | Unavailable | - | Bulk | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 1.2A (Ta) | 1.2V, 4.5V | 447mOhm @ 1.2A, 4.5V | 950mV @ 250µA | 2.3 nC @ 4.5 V | ±8V | 116 pF @ 10 V | - | 360mW (Ta), 5.68W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DFN1010D-3 | 3-XDFN Exposed Pad | ||
23,578 Marketplace | Unavailable | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 3.2A (Ta) | 4.5V, 10V | 100mOhm @ 2.2A, 10V | 2.8V @ 1mA | 6 nC @ 10 V | ±20V | 250 pF @ 20 V | - | 8.3W (Tc) | -65°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-223 | TO-261-4, TO-261AA | |||
9,604 Marketplace | Unavailable | - | Bulk | Obsolete | N-Channel | MOSFET (Metal Oxide) | 55 V | 43A (Ta) | 10V | 25mOhm @ 25A, 10V | 4V @ 1mA | - | ±20V | 1310 pF @ 25 V | - | 94W (Ta) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
7,329 Marketplace | Unavailable | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 55 V | 20.3A (Tc) | 10V | 75mOhm @ 10A, 10V | 4V @ 1mA | - | ±20V | 483 pF @ 25 V | - | 62W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-220AB | TO-220-3 | |||
6,398 Marketplace | Unavailable | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 150 V | 3.5A (Tc) | 10V | 85mOhm @ 3.5A, 10V | 4V @ 1mA | 40 nC @ 10 V | ±20V | 1310 pF @ 25 V | - | 3.5W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SO | 8-SOIC (0.154", 3.90mm Width) | |||
88,953 Marketplace | Unavailable | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 30.4A (Tc) | 4.5V, 10V | 4.4mOhm @ 25A, 10V | 2.15V @ 1mA | 33 nC @ 4.5 V | ±20V | 4235 pF @ 12 V | - | 6.9W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SO | 8-SOIC (0.154", 3.90mm Width) | |||
3,370 Marketplace | Unavailable | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 55 V | 75A (Tc) | 10V | 9mOhm @ 25A, 10V | 4V @ 1mA | 62 nC @ 0 V | ±20V | 3271 pF @ 25 V | - | 211W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Through Hole | TO-220AB | TO-220-3 | |||
8,865 Marketplace | Unavailable | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 55 V | 20.3A (Tc) | 10V | 75mOhm @ 10A, 10V | 4V @ 1mA | 11 nC @ 10 V | ±20V | 483 pF @ 25 V | - | 62W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-220AB | TO-220-3 | |||
9,257 Marketplace | Unavailable | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 150 V | 50A (Tc) | 10V | 35mOhm @ 25A, 10V | 4V @ 1mA | 79 nC @ 10 V | ±20V | 4720 pF @ 25 V | - | 250W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-220AB | TO-220-3 | |||
6,806 Marketplace | Unavailable | - | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 90A (Tc) | 10V | 8.7mOhm @ 10A, 10V | 4V @ 1mA | 52 nC @ 10 V | ±20V | 3346 pF @ 40 V | - | 170W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-220AB | TO-220-3 | ||
10,333 Marketplace | Unavailable | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 55 V | 75A (Ta) | - | 8mOhm @ 25A, 10V | 4V @ 1mA | 76 nC @ 0 V | ±20V | 4352 pF @ 25 V | - | 254W (Ta) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Through Hole | TO-220AB | TO-220-3 | |||
4,909 Marketplace | Unavailable | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 47A (Tc) | 10V | 25mOhm @ 25A, 10V | 4V @ 1mA | 61 nC @ 10 V | ±20V | 2600 pF @ 25 V | - | 150W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-220AB | TO-220-3 | |||
55,002 Marketplace | Unavailable | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 350mA (Ta) | 5V, 10V | 2.8Ohm @ 200mA, 10V | 2.1V @ 250µA | 1 nC @ 10 V | ±20V | 23.6 pF @ 10 V | - | 350mW (Ta), 3.1W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DFN1006B-3 | 3-XFDFN | |||
359,484 Marketplace | Unavailable | - | Bulk | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 500mA (Ta) | 1.2V, 4.5V | 1.4Ohm @ 500mA, 4.5V | 950mV @ 250µA | 2.1 nC @ 4.5 V | ±8V | 43 pF @ 10 V | - | 360mW (Ta), 2.7W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-883 | SC-101, SOT-883 | ||
150,000 Marketplace | Unavailable | * | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
33,800 Marketplace | Unavailable | * | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
10,673,200 Marketplace | Unavailable | * | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
54,000 Marketplace | Unavailable | * | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
47,808 Marketplace | Unavailable | * | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
4,000 Marketplace | Unavailable | * | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
1,233,350 Marketplace | Unavailable | * | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
3,600 Marketplace | Unavailable | - | Bulk | Obsolete | N-Channel | MOSFET (Metal Oxide) | 20 V | 7A (Ta) | 1.8V, 4.5V | 22mOhm @ 7A, 4.5V | 900mV @ 250µA | 17 nC @ 4.5 V | ±12V | 1136 pF @ 10 V | - | 1.7W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DFN2020MD-6 | 6-UDFN Exposed Pad | ||
47,920 Marketplace | Unavailable | Bulk | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 7.9A (Tc) | 4.5V | 50mOhm @ 2.8A, 4.5V | 950mV @ 250µA | 10 nC @ 4.5 V | ±12V | 1020 pF @ 20 V | - | 5W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SO | 8-SOIC (0.154", 3.90mm Width) |