PMZB1200UPEYL | |
---|---|
DigiKey Part Number | 2156-PMZB1200UPEYL-954-ND |
Manufacturer | NXP Semiconductors |
Manufacturer Product Number | PMZB1200UPEYL |
Description | NEXPERIA PMZB1200U - 30V, P-CHAN |
Customer Reference | |
Detailed Description | P-Channel 30 V 410mA (Ta) 310mW (Ta), 1.67W (Tc) Surface Mount DFN1006B-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 1.4Ohm @ 410mA, 4.5V | |
Vgs(th) (Max) @ Id | 950mV @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 1.2 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 43.2 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 310mW (Ta), 1.67W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | DFN1006B-3 | |
Package / Case |