PHK31NQ03LT,518 | |
---|---|
DigiKey Part Number | 2156-PHK31NQ03LT,518-954-ND |
Manufacturer | NXP Semiconductors |
Manufacturer Product Number | PHK31NQ03LT,518 |
Description | NEXPERIA PHK31NQ03LT - 30.4A, 30 |
Customer Reference | |
Detailed Description | N-Channel 30 V 30.4A (Tc) 6.9W (Tc) Surface Mount 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 4.4mOhm @ 25A, 10V | |
Vgs(th) (Max) @ Id | 2.15V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 33 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 4235 pF @ 12 V | |
FET Feature | - | |
Power Dissipation (Max) | 6.9W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SO | |
Package / Case |