30.4A (Tc) Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
88,953 Marketplace | Unavailable | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 30.4A (Tc) | 4.5V, 10V | 4.4mOhm @ 25A, 10V | 2.15V @ 1mA | 33 nC @ 4.5 V | ±20V | 4235 pF @ 12 V | - | 6.9W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | 8-SO | 8-SOIC (0.154", 3.90mm Width) | |||
0 In Stock | Obsolete | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 110 V | 30.4A (Tc) | 10V | 25mOhm @ 25A, 10V | 4V @ 1mA | 61 nC @ 10 V | ±20V | 2600 pF @ 25 V | - | 62.5W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220F | TO-220-3 Full Pack, Isolated Tab | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 30 V | 30.4A (Tc) | 4.5V, 10V | 4.4mOhm @ 25A, 10V | 2.15V @ 1mA | 33 nC @ 4.5 V | ±20V | 4235 pF @ 12 V | - | 6.9W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | 8-SO | 8-SOIC (0.154", 3.90mm Width) |