300mA (Tc) Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
618,225 In Stock | 1 : ¥2.22000 Cut Tape (CT) 3,000 : ¥0.37855 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 300mA (Tc) | 10V | 5Ohm @ 500mA, 10V | 2.5V @ 250µA | - | ±30V | 50 pF @ 10 V | - | 830mW (Ta) | -65°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236AB | TO-236-3, SC-59, SOT-23-3 | |||
17,706 In Stock | 1 : ¥6.24000 Cut Tape (CT) 4,000 : ¥2.35728 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 300mA (Tc) | 10V | 15Ohm @ 400mA, 10V | 4.5V @ 50µA | 6.9 nC @ 10 V | ±30V | 94 pF @ 25 V | - | 3.3W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-223 | TO-261-4, TO-261AA | |||
6,857 In Stock | 1 : ¥1.81000 Cut Tape (CT) 3,000 : ¥0.30494 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 300mA (Tc) | 4.5V, 10V | 5Ohm @ 500mA, 10V | 2.5V @ 250µA | - | ±20V | 50 pF @ 10 V | - | 830mW (Tc) | -65°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-236AB | TO-236-3, SC-59, SOT-23-3 | ||
49,948 In Stock | 1 : ¥1.97000 Cut Tape (CT) 3,000 : ¥0.24219 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 300mA (Tc) | 4.5V, 10V | 5Ohm @ 500mA, 10V | 2.5V @ 250µA | - | ±30V | 50 pF @ 10 V | - | 830mW (Tc) | -65°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236AB | TO-236-3, SC-59, SOT-23-3 | ||
11,350 In Stock | 1 : ¥5.25000 Cut Tape (CT) 4,000 : ¥1.77588 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 300mA (Tc) | 10V | 15Ohm @ 400mA, 10V | 4.5V @ 50µA | 6.9 nC @ 10 V | ±30V | 94 pF @ 25 V | - | 3.3W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-223 | TO-261-4, TO-261AA | |||
7,319 In Stock | 1 : ¥5.25000 Cut Tape (CT) 2,000 : ¥1.76121 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 300mA (Tc) | 10V | 15Ohm @ 400mA, 10V | 4.5V @ 50µA | 6.9 nC @ 10 V | ±30V | 94 pF @ 25 V | - | 3W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-92-3 | TO-226-3, TO-92-3 (TO-226AA) | |||
3,734 In Stock | 1 : ¥7.06000 Cut Tape (CT) 2,000 : ¥2.67513 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | N-Channel | MOSFET (Metal Oxide) | 800 V | 300mA (Tc) | 10V | 16Ohm @ 500mA, 10V | 4.5V @ 50µA | 7.7 nC @ 10 V | ±30V | 160 pF @ 25 V | - | 3W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-92-3 | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | |||
8,545 In Stock | 1 : ¥2.22000 Cut Tape (CT) 10,000 : ¥0.16933 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 300mA (Tc) | 4.5V, 10V | 5Ohm @ 500mA, 10V | 2.5V @ 250µA | - | ±30V | 50 pF @ 10 V | - | 830mW (Tc) | -65°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236AB | TO-236-3, SC-59, SOT-23-3 | |||
1,106 In Stock | 1 : ¥2.79000 Cut Tape (CT) 3,000 : ¥0.49738 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 300 V | 300mA (Tc) | 10V | 5.4Ohm @ 300mA, 10V | 4V @ 250µA | 2.5 nC @ 10 V | ±30V | 68 pF @ 150 V | - | 710mW (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
17,239 In Stock | 1 : ¥4.93000 Cut Tape (CT) 2,000 : ¥1.65600 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 600 V | 300mA (Tc) | 10V | 11.5Ohm @ 150mA, 10V | 4V @ 250µA | 6.2 nC @ 10 V | ±30V | 170 pF @ 25 V | - | 1W (Ta), 3W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-92-3 | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | |||
78,002 Marketplace | Unavailable | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 300mA (Tc) | 10V | 11.5Ohm @ 150mA, 10V | 4V @ 250µA | 6.2 nC @ 10 V | ±30V | 170 pF @ 25 V | - | 1W (Ta), 3W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-92-3 | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | |||
900 Marketplace | Unavailable | - | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 350 V | 300mA (Tc) | 10V | 5Ohm @ 200mA, 10V | 4V @ 250µA | 7.5 nC @ 10 V | ±20V | 135 pF @ 25 V | - | 1W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | 4-DIP, Hexdip | 4-DIP (0.300", 7.62mm) | ||
0 In Stock | 1 : ¥7.14000 Cut Tape (CT) 2,500 : ¥2.94279 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 600 V | 300mA (Tc) | 10V | 8.5Ohm @ 500mA, 10V | 3.7V @ 250µA | 10 nC @ 10 V | ±30V | 156 pF @ 25 V | - | 2W (Tc) | -65°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | N-Channel | MOSFET (Metal Oxide) | 60 V | 300mA (Tc) | 10V | 1.7Ohm @ 1A, 10V | 3.5V @ 1mA | 3.2 nC @ 10 V | ±30V | 65 pF @ 25 V | - | 800mW (Ta) | -65°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-223 (TO-261) | TO-261-4, TO-261AA | ||
0 In Stock | Obsolete | Tape & Box (TB) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 60 V | 300mA (Tc) | 4.5V, 10V | 5Ohm @ 500mA, 10V | 2V @ 1mA | - | ±30V | 40 pF @ 10 V | - | 830mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-92-3 | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | |||
0 In Stock | Obsolete | Bulk | Obsolete | N-Channel | MOSFET (Metal Oxide) | 600 V | 300mA (Tc) | 10V | 11.5Ohm @ 150mA, 10V | 4V @ 250µA | 6.2 nC @ 10 V | ±30V | 170 pF @ 25 V | - | 1W (Ta), 3W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-92-3 | TO-226-3, TO-92-3 (TO-226AA) | |||
0 In Stock | Obsolete | - | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 4000 V | 300mA (Tc) | 10V | 290Ohm @ 500mA, 10V | 4V @ 250µA | 16.3 nC @ 10 V | ±20V | 435 pF @ 25 V | - | 130W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PLUS-220SMD | PLUS-220SMD | ||
0 In Stock | Obsolete | - | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 4000 V | 300mA (Tc) | 10V | 300Ohm @ 150mA, 10V | 4V @ 250µA | 16.3 nC @ 10 V | ±20V | 435 pF @ 25 V | - | 70W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | ISOPLUS i4-PAC™ | i4-Pac™-5 (3 Leads) | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 600 V | 300mA (Tc) | 10V | 8Ohm @ 700mA, 10V | 4.5V @ 50µA | 7.4 nC @ 10 V | ±30V | 170 pF @ 25 V | - | 2W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-223 (TO-261) | TO-261-4, TO-261AA | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 600 V | 300mA (Tc) | 10V | 8Ohm @ 700mA, 10V | 4.5V @ 50µA | 7.4 nC @ 10 V | ±30V | 170 pF @ 25 V | - | 2W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-223 (TO-261) | TO-261-4, TO-261AA |