STN1NK60ZL | |
---|---|
DigiKey Part Number | 497-STN1NK60ZLTR-ND - Tape & Reel (TR) 497-STN1NK60ZLCT-ND - Cut Tape (CT) 497-STN1NK60ZLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STN1NK60ZL |
Description | MOSFET N-CH 600V 300MA SOT223 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 300mA (Tc) 3.3W (Tc) Surface Mount SOT-223 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 15Ohm @ 400mA, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 50µA | |
Gate Charge (Qg) (Max) @ Vgs | 6.9 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 94 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.3W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-223 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.25000 | ¥5.25 |
10 | ¥4.49900 | ¥44.99 |
100 | ¥3.13040 | ¥313.04 |
500 | ¥2.44406 | ¥1,222.03 |
1,000 | ¥1.98661 | ¥1,986.61 |
2,000 | ¥1.77587 | ¥3,551.74 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.77588 | ¥7,103.52 |
8,000 | ¥1.68558 | ¥13,484.64 |
12,000 | ¥1.56518 | ¥18,782.16 |
28,000 | ¥1.52906 | ¥42,813.68 |